Renesas Electronics 74LVCHR162245APAG8 Bus Transceiver, 16-Bit 3.3 V, 48-Pin TSSOP
- RS 제품 번호:
- 262-8999
- 제조사 부품 번호:
- 74LVCHR162245APAG8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2000 units)*
₩5,560,000.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 + | ₩2,780.00 | ₩5,559,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-8999
- 제조사 부품 번호:
- 74LVCHR162245APAG8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 16 | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.3V | |
| Input Level | 3.3 V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 40°C | |
| Output Level | 3.3 V | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum High Level Output Current | 12mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 12mA | |
| Standards/Approvals | MIL-STD-883 | |
| Series | Renesas logo | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 16 | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.3V | ||
Input Level 3.3 V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 40°C | ||
Output Level 3.3 V | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum High Level Output Current 12mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 12mA | ||
Standards/Approvals MIL-STD-883 | ||
Series Renesas logo | ||
Output Type 3 State | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics Bus transceiver is a high-speed, low power, 16-bit bus transceiver that is ideal for asynchronous communication between two buses. The direction and output enable controls allow operation as either two independent 8-bit transceivers or one 16-bit transceiver. All pins can be driven from either 3.3V or 5V devices allowing the use of this device as a translator in a mixed 3.3V/5V supply system.
CMOS power levels 0.4 uW type static
All inputs, outputs, and I/O are 5V tolerant
Available in 48 pin SSOP, TSSOP, and TVSOP packages
관련된 링크들
- Renesas Electronics 74LVCHR162245APAG8 Bus Transceiver, 16-Bit 3.3 V, 48-Pin TSSOP
- Renesas Electronics 74LVC162245APAG8 Bus Transceiver 3 State, 48-Pin TSSOP
- Renesas Electronics 74LVCH16543APAG Bus Transceiver, 7-Bit CMOS, 56-Pin TSSOP
- Renesas Electronics 74FCT162245ATPVG8 Bus Transceiver
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics 74LVCH16245APAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics Bus Transceiver, 7-Bit CMOS, 56-Pin TSSOP