Renesas Electronics 74ALVCH32245BFG Bus Transceiver, 32-Bit Output High Voltage = 2V, Output Low Voltage = 0.7V, 96-Pin
- RS 제품 번호:
- 262-8987
- 제조사 부품 번호:
- 74ALVCH32245BFG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩14,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,460.00
일시적 품절
- 2027년 5월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩14,460.00 | - |
| 10 - 24 | ₩13,040.00 | ₩14,200.00 |
| 25 - 49 | ₩12,460.00 | ₩50,000.00 |
| 50 - 99 | ₩12,200.00 | ₩113,000.00 |
| 100 + | ₩11,980.00 | ₩248,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-8987
- 제조사 부품 번호:
- 74ALVCH32245BFG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | 0.5 Micron Cmos Technology | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 32 | |
| Package Type | LFBGA | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 96 | |
| Input Level | Vil = 0.7 V, Vih = 2.7 V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Output Level | Output High Voltage = 2V, Output Low Voltage = 0.7V | |
| Maximum Propagation Delay Time @ CL | 3.7ns | |
| Maximum High Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 21mA | |
| Standards/Approvals | Method 3015, ESD > 2000V per MIL-STD-883 | |
| Series | Renesas logo | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family 0.5 Micron Cmos Technology | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 32 | ||
Package Type LFBGA | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 96 | ||
Input Level Vil = 0.7 V, Vih = 2.7 V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Output Level Output High Voltage = 2V, Output Low Voltage = 0.7V | ||
Maximum Propagation Delay Time @ CL 3.7ns | ||
Maximum High Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 21mA | ||
Standards/Approvals Method 3015, ESD > 2000V per MIL-STD-883 | ||
Series Renesas logo | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- PH
The Renesas Electronics bus transceiver is ideal for asynchronous communication between two busses. The direction and output enable controls are designed to operate the device as either four independent 8-bit transceivers or one 32-bit transceiver. The bus transceiver has bus-hold which prevents floating inputs and eliminates the need for pull-up/down resistors.
CMOS power levels 0.4 uW type static
Rail-to-rail output swing for increased noise margin
±24mA high output drivers
Available in 96-ball LFBGA package
관련된 링크들
- Renesas Electronics 74ALVCH32245BFG Bus Transceiver, 32-Bit Output High Voltage = 2V, Output Low Voltage = 0.7V, 96-Pin
- Renesas Electronics 74ALVCH32244BFG Clock Buffer 96-Pin CABGA
- Renesas Electronics Bus Transceiver Rail to Rail Output Swing, 48-Pin
- Renesas Electronics 74FCT163245CPVG Bus Transceiver Rail to Rail Output Swing, 48-Pin
- Renesas Electronics 74FCT16245CTPVG Bus Transceiver
- Renesas Electronics 74FCT162245ATPVG8 Bus Transceiver
- Renesas Electronics Bus Transceiver, 16-Bit, 48-Pin
- Renesas Electronics Bus Transceiver, 16-Bit Rail to Rail Output Swing For Increased Noise Margin, 48-Pin