Renesas Electronics Bus Transceiver Rail to Rail Output Swing, 48-Pin
- RS 제품 번호:
- 263-7936
- 제조사 부품 번호:
- 74FCT163245CPVG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-7936
- 제조사 부품 번호:
- 74FCT163245CPVG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74FCT | |
| Logic Function | Transceiver | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 4.6V | |
| Input Level | Or Vcc = 2.7 V to 3.6 V, 3.3V ± 0.3V, Extended Range, Normal Range | |
| Maximum Propagation Delay Time @ CL | 4.6ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | Rail to Rail Output Swing | |
| Maximum High Level Output Current | -110mA | |
| Maximum Operating Temperature | 85°C | |
| Series | IDT74FCT163245A/C | |
| Maximum Low Level Output Current | 200mA | |
| Standards/Approvals | MIL-STD-883, Method 3015 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74FCT | ||
Logic Function Transceiver | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 48 | ||
Maximum Supply Voltage 4.6V | ||
Input Level Or Vcc = 2.7 V to 3.6 V, 3.3V ± 0.3V, Extended Range, Normal Range | ||
Maximum Propagation Delay Time @ CL 4.6ns | ||
Minimum Operating Temperature -40°C | ||
Output Level Rail to Rail Output Swing | ||
Maximum High Level Output Current -110mA | ||
Maximum Operating Temperature 85°C | ||
Series IDT74FCT163245A/C | ||
Maximum Low Level Output Current 200mA | ||
Standards/Approvals MIL-STD-883, Method 3015 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics 16-bit transceiver is built using Advanced dual metal CMOS technology. These high-speed, low-power transceivers are Ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.
High-speed, low-power CMOS replacement for ABT functions
Low input and output leakage ≤ 1μA
Reduced system switching noise
관련된 링크들
- Renesas Electronics 74FCT163245CPVG Bus Transceiver Rail to Rail Output Swing, 48-Pin
- Renesas Electronics Bus Transceiver, 16-Bit Rail to Rail Output Swing For Increased Noise Margin, 48-Pin
- Renesas Electronics 74FCT163245APAG Bus Transceiver, 16-Bit Rail to Rail Output Swing For Increased Noise Margin, 48-Pin
- Renesas Electronics Bus Transceiver, 16-Bit, 48-Pin
- Renesas Electronics 74FCT163245CPAG Bus Transceiver, 16-Bit, 48-Pin
- Renesas Electronics 74FCT16245CTPVG Bus Transceiver
- Renesas Electronics 74FCT162245ATPVG8 Bus Transceiver
- Renesas Electronics 74FCT245ATPGG8 Bus Transceiver, 20-Pin