Renesas Electronics Bus Transceiver, 16-Bit Rail to Rail Output Swing For Increased Noise Margin, 48-Pin
- RS 제품 번호:
- 249-4392
- 제조사 부품 번호:
- 74FCT163245APAG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-4392
- 제조사 부품 번호:
- 74FCT163245APAG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | CBT | |
| Product Type | Bus Transceiver | |
| Logic Function | Universal Bus Transceiver | |
| Number of Channels | 16 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.7V | |
| Input Level | Extended Range, 3.3V ± 0.3V, Or Vcc = 2.7 V to 3.6 V, Normal Range | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.6ns | |
| Output Level | Rail to Rail Output Swing For Increased Noise Margin | |
| Maximum Operating Temperature | 85°C | |
| Series | IDT74FCT163245A/C | |
| Standards/Approvals | Method 3015, MIL-STD-883 | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family CBT | ||
Product Type Bus Transceiver | ||
Logic Function Universal Bus Transceiver | ||
Number of Channels 16 | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.7V | ||
Input Level Extended Range, 3.3V ± 0.3V, Or Vcc = 2.7 V to 3.6 V, Normal Range | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.6ns | ||
Output Level Rail to Rail Output Swing For Increased Noise Margin | ||
Maximum Operating Temperature 85°C | ||
Series IDT74FCT163245A/C | ||
Standards/Approvals Method 3015, MIL-STD-883 | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Renesas Electronics 74FCT163245 16-bit high-speed, low-power transceivers are Ideal for asynchronous communication between two buses. The direction and output enable controls are designed to operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The 74FCT163245 operates at -40C to +85C.
A and C speeds
Typical tSK(o) (Output Skew) < 250ps
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
VCC = 3.3V ± 0.3V, Normal Range, or VCC = 2.7V to 3.6V, Extended Range
CMOS power levels (0.4 uW typ. static)
Rail-to-rail output swing for increased noise margin
Low Ground Bounce (0.3V typ.)
Inputs (except I/O) can be driven by 3.3V or 5V components
Available in 48 pin SSOP, TSSOP, and TVSOP packages
관련된 링크들
- Renesas Electronics 74FCT163245APAG Bus Transceiver, 16-Bit Rail to Rail Output Swing For Increased Noise Margin, 48-Pin
- Renesas Electronics Bus Transceiver Rail to Rail Output Swing, 48-Pin
- Renesas Electronics 74FCT163245CPVG Bus Transceiver Rail to Rail Output Swing, 48-Pin
- Renesas Electronics Bus Transceiver, 16-Bit, 48-Pin
- Renesas Electronics 74FCT163245CPAG Bus Transceiver, 16-Bit, 48-Pin
- Renesas Electronics Bus Transceiver, 7-Bit CMOS, 56-Pin TSSOP
- Renesas Electronics 74LVC162245APAG8 Bus Transceiver 3 State, 48-Pin TSSOP
- Renesas Electronics 74LVCH16543APAG Bus Transceiver, 7-Bit CMOS, 56-Pin TSSOP