Renesas Electronics 74FCT163245CPVG Bus Transceiver Rail to Rail Output Swing, 48-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
263-7937
제조사 부품 번호:
74FCT163245CPVG
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Bus Transceiver

Logic Family

74FCT

Logic Function

Transceiver

Minimum Supply Voltage

-0.5V

Pin Count

48

Maximum Supply Voltage

4.6V

Input Level

Or Vcc = 2.7 V to 3.6 V, 3.3V ± 0.3V, Extended Range, Normal Range

Maximum Propagation Delay Time @ CL

4.6ns

Minimum Operating Temperature

-40°C

Output Level

Rail to Rail Output Swing

Maximum Operating Temperature

85°C

Maximum High Level Output Current

-110mA

Maximum Low Level Output Current

200mA

Standards/Approvals

MIL-STD-883, Method 3015

Series

IDT74FCT163245A/C

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics 16-bit transceiver is built using Advanced dual metal CMOS technology. These high-speed, low-power transceivers are Ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.

High-speed, low-power CMOS replacement for ABT functions

Low input and output leakage ≤ 1μA

Reduced system switching noise

관련된 링크들