Infineon EVALTDA388261VOUTTOBO1 EVAL_TDA38826_1VOUT Evaluation Board for TDA38826 for EVALTDA388261VOUTTOBO1

Subtotal (1 unit)*

₩171,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-186
제조사 부품 번호:
EVALTDA388261VOUTTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Analogue Development Kit

Kit Classification

Evaluation Board

For Use With

TDA38826

Featured Device

EVALTDA388261VOUTTOBO1

Kit Name

EVAL_TDA38826_1VOUT

Standards/Approvals

JEDEC47/20/22, Lead (Pb) Free, Halogen Free and RoHS

COO (Country of Origin):
TH

Infineon Analogue Development Tool, Evaluation Board Classification, For Use With TDA38826 - EVALTDA388261VOUTTOBO1


This automotive connector is a versatile crimp housing designed for wire-to-wire applications. With two circuits and a robust female housing, it ensures secure connections in various automotive setups. The connector features a durable PET housing material and is capable of withstanding extreme temperatures, functioning effectively between -40°C and +100°C.

Features & Benefits


• Crimp termination method provides reliable connectivity

• Designed for a 10A current rating enhancing performance

• Single-row structure optimises space utilisation

• Compatibility with multiple female terminals for flexibility

• Temperature-resistant design ensures durability in harsh environments

• Secure locking mechanism prevents accidental disconnections

Applications


• Used for connecting wire harnesses in automotive assemblies

• Ideal for power distribution in electrical systems

• Utilised with female terminals for precise wiring requirements

• Suitable for cable mounting in rigid installations

What are the maximum current ratings this connector can handle?


The connector is rated for a maximum of 10A per contact, ensuring sufficient power transmission for most applications.

How does this connector perform in extreme temperature conditions?


It is engineered to function effectively in a temperature

What types of terminals can be used with this product?


This connector pairs seamlessly with various female terminals including options such as 98897-1109 and 98897-1129, providing versatility for different projects.

How is the secure connection achieved with this connector?


The design includes keying features and a locking mechanism that ensures a stable, secure fit with mating parts, reducing the risk of accidental detachment.

Can this connector be used in unsealed environments?


Yes, it is designed for unsealed applications, making it suitable for indoor and outdoor use where exposure to moisture is limited.

관련된 링크들