Infineon EVALTDA3882533VOUTTOBO1 EVAL_TDA38825_3.3VOUT Evaluation Board for TDA38825 for EVALTDA3882533VOUTTOBO1

Subtotal (1 unit)*

₩171,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-183
제조사 부품 번호:
EVALTDA3882533VOUTTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Analogue Development Kit

Kit Classification

Evaluation Board

For Use With

TDA38825

Featured Device

EVALTDA3882533VOUTTOBO1

Kit Name

EVAL_TDA38825_3.3VOUT

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TH

Infineon Analogue Development Tool, 3.3V Output Voltage, Evaluation Board Classification - EVALTDA3882533VOUTTOBO1


This PCB Connector is a versatile solution specifically designed for board-to-board connections. With a single row configuration and two circuits, it features a robust vertical mount for ease of integration into various applications. The 2.54mm pitch ensures compatibility with standard printed circuit boards. Constructed for through-hole installation, it enables secure and reliable connections in electronic assemblies.

Features & Benefits


• Supports a maximum current rating of 3A for safe operation

• Rated at 350V, which ensures reliability in high-voltage applications

• Features solder termination for secure electrical contacts

• Made from phosphor bronze with tin plating for durability

• Vertical orientation optimises space in compact designs

• Designed to accommodate a PCB thickness of up to 1.60mm

Applications


• Effective in automation equipment requiring reliable board connections

• Utilised in electronic devices for signal transmission

• Suitable for various machinery in mechanical systems

• Commonly found in consumer electronics for internal connections

What are the termination options available for this connector?


It features solder termination, providing strong electrical connections and secure PCB mounting.

How does this connector ensure a reliable fit within electronic devices?


The vertical mounting design allows for effective space utilisation and stable connections in dense circuit layouts.

Can the component withstand high temperatures during soldering processes?


It is capable of withstanding processes at a maximum temperature of 230°C, suitable for lead-free soldering applications.

What is the recommended PCB thickness for installation?


It is designed to work optimally with a PCB thickness of up to 1.60mm for secure retention and stability.

관련된 링크들