Infineon EVALTDA3881233VOUTTOBO1 EVAL_TDA38812_3.3VOUT Evaluation Board for TDA38812 for EVALTDA3881233VOUTTOBO1

Subtotal (1 unit)*

₩140,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-177
제조사 부품 번호:
EVALTDA3881233VOUTTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Analogue Development Kit

Kit Classification

Evaluation Board

For Use With

TDA38812

Featured Device

EVALTDA3881233VOUTTOBO1

Kit Name

EVAL_TDA38812_3.3VOUT

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
TH

Infineon Analogue Development Tool, 3.3VOUT Output Voltage, Evaluation Board Type - EVALTDA3881233VOUTTOBO1


This PCB header is a reliable component in the Pico-SPOX series, specifically designed as a 1.5mm pitch connector. It features a surface mount design that allows for efficient wire to board connections. Constructed with sturdy brass contacts and finished with tin plating, this shrouded PCB header is suitable for various electrical applications, rated for 250V AC.

Features & Benefits


• Compact 1.5mm pitch facilitates space-efficient designs

• Shrouded design enhances connection stability

• Surface mount configuration simplifies assembly on PCBs

• Brass contact material ensures durability and conductivity

• Solder termination method guarantees secure connections

• Rated for 2.5A current, supporting diverse electronic systems

Applications


• Utilised in automated manufacturing systems

• Suitable for consumer electronic devices

• Ideal for wiring connections in machinery

• Effective in telecommunications equipment

• Commonly used in power management solutions

What impact does the shrouded design have on connectivity?


The shrouded design provides a protective covering that aligns the mating connectors efficiently, reducing the risk of mismatched connections and potential damage during assembly.

How does the surface mount configuration enhance installation?


The surface mount design allows for automated assembly processes, minimising labour time and ensuring consistent soldering results during component placement.

What conditions make the solder termination method advantageous?


Solder termination creates a permanent bond between the header and the PCB, ensuring reliability in high-vibration environments and longevity in demanding applications.

What distinguishes this component in terms of material use?


Brass contacts, combined with tin plating, offer excellent conductivity and corrosion resistance, making the component suitable for long-term use in various environments.

관련된 링크들