Infineon EVALTDA388251VOUTTOBO1 EVAL_TDA38825_1VOUT Evaluation Board for TDA38825 for EVALTDA388251VOUTTOBO1

Subtotal (1 unit)*

₩175,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩175,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-182
제조사 부품 번호:
EVALTDA388251VOUTTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Analogue Development Kit

Kit Classification

Evaluation Board

For Use With

TDA38825

Featured Device

EVALTDA388251VOUTTOBO1

Kit Name

EVAL_TDA38825_1VOUT

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
TH

Infineon Analogue Development Tool, 1V Output Voltage, Evaluation Board Type - EVALTDA388251VOUTTOBO1


This PCB header is a crucial component in the Pico-SPOX™ Wire-to-Board Connector System, designed for a 1.5mm pitch. Featuring a right-angle orientation and three circuits, this shrouded connector is ideal for surface mount applications. The robust construction ensures effective connectivity, supporting a voltage rating of 250V and a current rating of 2.5A.

Features & Benefits


• Right angle design facilitates space-saving layouts

• Shrouded design enhances protection against dust and damage

• Surface mount type allows easy integration into PCBs

• High-temperature thermoplastic material ensures durability

• Solder termination method provides reliable connections

• Keying and locking features improve connection security

Applications


• Ideal for automation systems requiring wire-to-board connections

• Utilised in electronics where compact connections are necessary

• Suitable for electrical with stringent space constraints

• Effective in mechanical designs demanding reliable signal transmission

What type of material is used for the contact in this connector?


Brass is used for the contact material, ensuring good conductivity and performance.

What is the maximum number of cycles this connector can endure?


This connector is rated for up to 10 mating cycles, providing durability in repeated use.

Is it compliant with current environmental regulations?


Yes, it meets EU RoHS and China RoHS compliance, ensuring it adheres to environmental standards.

What type of connector system is this designed for?


This model is designed as a wire-to-board connector, making it versatile for various applications.

How does the shrouded design benefit the connector's functionality?


The shrouded design protects the contacts from environmental factors, reducing the risk of accidental disconnection or damage.

관련된 링크들