Infineon EVALTDA388121VOUTTOBO1 EVAL_TDA38812_1VOUT Evaluation Board for TDA38812 for EVALTDA388121VOUTTOBO1

Subtotal (1 unit)*

₩140,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-176
제조사 부품 번호:
EVALTDA388121VOUTTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Analogue Development Kit

Kit Classification

Evaluation Board

For Use With

TDA38812

Featured Device

EVALTDA388121VOUTTOBO1

Kit Name

EVAL_TDA38812_1VOUT

Standards/Approvals

RoHS

COO (Country of Origin):
TH

Infineon Analogue Development Tool, Evaluation Board Classification, For Use With TDA38812 - EVALTDA388121VOUTTOBO1


This PCB header is a high-quality 2.0mm pitch connector designed for reliable wire-to-board connections. Featuring a shrouded design, it ensures secure alignment and insertion, thus minimising the risk of incorrect connections. With 10 contacts arranged in a single row, this surface mount header is ideal for various electronic applications. Built from durable copper alloy, it ensures excellent conductivity and performance in demanding environments.

Features & Benefits


• Shrouded design prevents accidental misalignment during mating

• Supports a current rating of 3.0A for efficient power transfer

• Solder termination simplifies installation for robust connections

• Copper alloy construction enhances strength and conductivity

• Rated voltage of 125V ensures compatibility with diverse systems

• Compact 2.0mm pitch optimises space on PCBs while maintaining performance

Applications


• Utilised in automation systems for effective signal transfer

• Common in electronic devices requiring compact interconnect solutions

• Ideal for power management in consumer electronics

• Suitable for automotive needing reliable wiring connections

What is the recommended environmental temperature range for these connectors?


The connectors operate effectively within a temperature

How does the shrouded feature benefit the connector's performance?


The shrouded design safeguards against misalignment during mating, enhancing connection reliability and ensuring a secure fit within the designated housing.

What type of termination method is used with these connectors?


These connectors employ solder termination, allowing for straightforward mounting on printed circuit boards while providing a robust and durable connection.

What current ratings and specifications should be considered for wire selection?


For optimal performance, AWG22 wires can carry up to 3.0A, while smaller AWG30 wires are suitable for up to 0.5A, ensuring users select appropriate gauges based on their application needs.

How does the copper alloy construction impact durability?


Copper alloy construction provides excellent mechanical strength and conductivity, contributing to long-term reliability even in demanding electrical environments.

관련된 링크들