nVent HOFFMAN TE1 166 Btu/h Thermoelectric Cooler

Subtotal (1 unit)*

₩4,669,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,669,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-301
제조사 부품 번호:
TE162024011
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Thermoelectric Cooler

Unit Type

Thermoelectric Cooler

Cooling Capacity

166Btu/h

Series

TE1

Plug Type

Terminal Block

Supply Voltage

24V

Height

405mm

Width

187mm

Depth

184mm

Input Power

166W

제외

COO (Country of Origin):
US
The nVent Hoffman Thermoelectric Cooler is designed to enhance operational efficiency by eliminating heat around sensitive components within various enclosures. Featuring a compact and low profile design, it effectively utilizes the Peltier effect for heating and cooling applications. This innovative solution requires no external references such as compressors or filters, making it ideal for low maintenance environments. The cooler operates seamlessly in both indoor and outdoor settings, ensuring that critical components maintain optimal temperatures.

Includes a prewired terminal block for straightforward connections

Offered in both shrouded and unshrouded models

Designed for a wide operating temperature range which ensuring versatility

Allows for vertical and horizontal mounting to fit various enclosure configurations

Supports DC powered operations for 24V and 48V applications

Constructed from durable stainless steel to withstand tough conditions

관련된 링크들