nVent HOFFMAN TE1 567 Btu/h Thermoelectric Cooler

Subtotal (1 unit)*

₩4,322,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,322,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-300
제조사 부품 번호:
TE162024010
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Unit Type

Thermoelectric Cooler

Product Type

Thermoelectric Cooler

Cooling Capacity

567Btu/h

Series

TE1

Plug Type

Terminal Block

Supply Voltage

24V

Depth

184mm

Input Power

166W

Width

187mm

Height

405mm

제외

COO (Country of Origin):
US
The nVent Hoffman Thermoelectric Cooler TE16 is engineered to provide efficient cooling solutions for both indoor and outdoor applications. Utilizing the innovative Peltier effect, this unit effectively manages heat around critical components within enclosures, ensuring optimum performance with minimal disruption. The cooler's filter less design not only enhances its reliability but also reduces maintenance demands, making it an ideal choice for environments where time and efficiency are paramount.

Earth friendly as it contains no refrigerant

Prewired for effortless electrical connections enhancing installation efficiency

Available in both shrouded and unshrouded models for expanded options

Versatile mounting capabilities suitable for various enclosure types

관련된 링크들