nVent HOFFMAN TE1 321 Btu/h Thermoelectric Cooler
- RS 제품 번호:
- 275-296
- 제조사 부품 번호:
- TE121024020
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩1,640,800.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,640,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-296
- 제조사 부품 번호:
- TE121024020
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Unit Type | Thermoelectric Cooler | |
| Product Type | Thermoelectric Cooler | |
| Cooling Capacity | 321Btu/h | |
| Series | TE1 | |
| Plug Type | Terminal Block | |
| Supply Voltage | 24V | |
| Depth | 189mm | |
| Input Power | 94W | |
| Width | 153mm | |
| Height | 300mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Unit Type Thermoelectric Cooler | ||
Product Type Thermoelectric Cooler | ||
Cooling Capacity 321Btu/h | ||
Series TE1 | ||
Plug Type Terminal Block | ||
Supply Voltage 24V | ||
Depth 189mm | ||
Input Power 94W | ||
Width 153mm | ||
Height 300mm | ||
제외
- COO (Country of Origin):
- US
The nVent Hoffman Thermoelectric Cooler provides an efficient solution for maintaining optimal temperatures around sensitive components. Utilizing the innovative Peltier effect, this cooler is designed to operate without the need for compressors or refrigerants, making it an environmentally friendly choice for both indoor and outdoor applications. Its low profile design allows for versatile placement on various enclosures, effortlessly fitting into tight spaces while ensuring effective cooling.
Earth friendly product contains no harmful refrigerants
Versatile mounting allows for both vertical and horizontal positioning
Durable anodized finish provides enhanced protection against corrosion
Designed to meet various industry standards for safety and reliability
IP 65 rating ensures protection against dust and water ingress
관련된 링크들
- nVent HOFFMAN TE1 321 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE0 178 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE1 166 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE1 567 Btu/h Thermoelectric Cooler
- RS PRO 35 cfm 1500 Btu/h Pneumatic Cabinet Cooler
- nVent HOFFMAN T150116G150 800 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G150 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200216G155 2000 Btu/h Portable Air Conditioning Unit