Recom, AC/DC Converter 1.25 A, 48V, 48 V 7-Pin RACM60-48SK/277/OF-T
- RS 제품 번호:
- 249-8863
- 제조사 부품 번호:
- RACM60-48SK/277/OF-T
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩44,960.00
일시적 품절
- 2027년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩44,960.00 |
| 6 - 11 | ₩43,180.00 |
| 12 + | ₩41,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8863
- 제조사 부품 번호:
- RACM60-48SK/277/OF-T
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 305V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 48V | |
| Pin Count | 7 | |
| Switching Frequency | 100kHz | |
| Maximum Output Current | 1.25A | |
| Minimum Input Voltage | 80V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 32mm | |
| Length | 76.2mm | |
| Standards/Approvals | IEC, RoHS, EAC, ErP, CE, UL, CAN/CSA | |
| Width | 50.8mm | |
| Series | RACM60-K | |
| Minimum Output Voltage | 48V | |
| Supply Current | 1.4A | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 305V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 48V | ||
Pin Count 7 | ||
Switching Frequency 100kHz | ||
Maximum Output Current 1.25A | ||
Minimum Input Voltage 80V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 32mm | ||
Length 76.2mm | ||
Standards/Approvals IEC, RoHS, EAC, ErP, CE, UL, CAN/CSA | ||
Width 50.8mm | ||
Series RACM60-K | ||
Minimum Output Voltage 48V | ||
Supply Current 1.4A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RECOM AC-DC Converter, 1250mA Output Current, 60W Power Output - RACM60-K Series - RACM60-48SK/277/OF-T
Power up your electrical components with this AC-DC converter from RECOM. By supplying your circuit with a stable DC current, it cuts the risk of equipment damage caused by unstable inputs. First, provide this unit with 80 to 305V AC. Its built-in diodes will then transform the sinusoidal voltage wave into positive peaks before its filter removes any leftover ripples. The result? A smooth DC output of 48V DC. If that's not enough, this hardy device can withstand non-condensing humidity levels of up to 95% RH, so you can use it in steamy conditions.
Features & Benefits
• Mean time between failures of 900,000 hours when operated at +25°C, so it's highly reliable
• Compact size of 76.2 (L) x 50.8 (W) x 32mm (H) shows it'll squeeze into tight work areas
• Low net weight of 111g to avoid putting strain on your mounting surface
Applications
• Industrial process control systems
• Measurement equipment
• Semiconductor manufacturing
Can I use this unit in challenging environments?
Yes, you can. This AC-DC converter can withstand temperatures between -40°C and +85°C, so it's a tough piece of kit.
관련된 링크들
- Recom, AC/DC Converter 1.25 A, 48V, 48 V 7-Pin RACM60-48SK/277/OF-T
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/OF
- Recom, AC/DC Converter 1.25 A, 48V, 48 V RACM60-48SK/OF
- Recom, AC/DC Converter 4 A, 15V, 15 V 7-Pin RACM60-15SK/277/OF-T
- Recom, AC/DC Converter 5 A, 12V, 12 V 7-Pin RACM60-12SK/277/OF-T
- Recom, AC/DC Converter 8 A, 5V, 5 V 20-Pin RACM60-05SK/277/OF-T
- Recom, AC/DC Converter 1.87 A, 48V dc, 48 V dc, Open Frame RACM90-48SK/OF
- Recom, AC/DC Converter 2.71 A, 48V dc, 48 V dc, Open Frame RACM130E-48SK/OF