Recom, AC/DC Converter 2.5 A, 24V, 24 V 7-Pin RACM60-24SK/277/OF-T
- RS 제품 번호:
- 249-8859
- 제조사 부품 번호:
- RACM60-24SK/277/OF-T
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-8859
- 제조사 부품 번호:
- RACM60-24SK/277/OF-T
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 305V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V | |
| Pin Count | 7 | |
| Switching Frequency | 100kHz | |
| Maximum Output Current | 2.5A | |
| Minimum Input Voltage | 80V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RACM60-K | |
| Width | 50.8mm | |
| Height | 32mm | |
| Length | 76.2mm | |
| Standards/Approvals | IEC, UL, EAC, CE, RoHS, ErP, CAN/CSA | |
| Minimum Output Voltage | 24V | |
| Automotive Standard | No | |
| Supply Current | 1.4A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 305V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V | ||
Pin Count 7 | ||
Switching Frequency 100kHz | ||
Maximum Output Current 2.5A | ||
Minimum Input Voltage 80V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RACM60-K | ||
Width 50.8mm | ||
Height 32mm | ||
Length 76.2mm | ||
Standards/Approvals IEC, UL, EAC, CE, RoHS, ErP, CAN/CSA | ||
Minimum Output Voltage 24V | ||
Automotive Standard No | ||
Supply Current 1.4A | ||
- COO (Country of Origin):
- CN
RECOM AC-DC Converter, 2500mA Current Output, 60W Power Output - RACM60-K Series - RACM60-24SK/277/OF-T
For efficient powering of your electrical setup, take charge with this RECOM AC-DC converter. Simply supply it with 80 to 305V AC and you're guaranteed to get a smooth 24V DC output to deliver to your circuit. Thanks to its high efficiency rating of 90%, this converter is an energy saver that generates minimal heat in the conversion process. It has a wide operating temperature range between -40°C and +85°C, so can tough it out in challenging environments.
Features & Benefits
• FR4 printed circuit board is well insulated to ensure electrical safety
• Maximum operating humidity of 95% RH means it's suitable for work areas with high levels of non-condensing water vapour
• Compact size of 76.2 (L) x 50.8 (W) x 32mm (H) lets you squeeze it into tight areas
• Light weight of 111g avoids putting unnecessary load on your system, minimising strain
Applications
• Consumer electronics
• Manufacturing facilities
• Chemical processing plants
How reliable is this unit?
This AC-DC converter has a mean time between failures of more than 900,000 hours when operated at +25°C, so you can be sure it's highly reliable.
관련된 링크들
- Recom, AC/DC Converter 2.5 A, 24V, 24 V 7-Pin RACM60-24SK/277/OF-T
- Recom, AC/DC Converter 1.25 A, 24V dc, 24 V dc 3-Pin, Open Frame RACM30-24SK/277/OF
- Recom, AC/DC Converter 4 A, 15V, 15 V 7-Pin RACM60-15SK/277/OF-T
- Recom, AC/DC Converter 5 A, 12V, 12 V 7-Pin RACM60-12SK/277/OF-T
- Recom, AC/DC Converter 8 A, 5V, 5 V 20-Pin RACM60-05SK/277/OF-T
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/OF
- Recom, AC/DC Converter 1.25 A, 48V, 48 V 7-Pin RACM60-48SK/277/OF-T
- Recom, AC/DC Converter 2.5 A, 24V, 24 V, Open Frame RACM60-24SK/OF