Recom, AC/DC Converter 4 A, 15V, 15 V 7-Pin RACM60-15SK/277/OF-T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 12 units)*

₩516,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
12 - 12₩43,040.00₩516,480.00
24 +₩41,746.00₩500,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8854
제조사 부품 번호:
RACM60-15SK/277/OF-T
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

15V

Output Power

40W

Mount Type

Chassis, PCB

Switching Frequency

100kHz

Pin Count

7

Maximum Output Current

4A

Minimum Input Voltage

80V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RACM60-K

Width

50.8mm

Standards/Approvals

EAC, UL, IEC, ErP, CAN/CSA, RoHS, CE

Length

76.2mm

Height

32mm

Minimum Output Voltage

15V

Automotive Standard

No

Supply Current

1.4A

COO (Country of Origin):
CN

RECOM AC-DC Converter, 15V DC Maximum Output, 4A Current Limit - RACM60-K Series - RACM60-15SK/277/OF-T


Switching your power supply from AC to DC is a breeze with this converter from RECOM. It operates with a broad input range of 80 to 305V AC, so it's a reliable all-rounder. The open-frame construction allows hot air to disperse easily, helping your components keep their cool and avoid overheating. Built-in overvoltage and short circuit protection offers you peace of mind against electrical faults. A hefty 90% efficiency rating means this capable gadget is an energy-conscious choice.

Features & Benefits


• Speedy 150ms start-up time so there's no hanging around when it's time to power up

• Compact dimensions of just 76.2 (L) x 50.8 (W) x 32mm (H) for a comfortable fit even when space is tight

• 900,000-hour mean time between failures means you can expect a long service life

Applications


• Domestic appliances

• Telecommunications equipment

• Medical technology

Is this product suitable for use in challenging environments?


Yes. Thanks to a broad operating temperature range between -40°C and +85°C, this converter can handle challenging conditions with ease. For added safety, the thermal shutdown will activate at +130°C and the device will restart once it's had a chance to cool off.

관련된 링크들