Recom, AC/DC Converter 1.25 A, 48V, 48 V RACM60-48SK/OF
- RS 제품 번호:
- 249-8864
- 제조사 부품 번호:
- RACM60-48SK/OF
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 1 unit)*
₩46,140.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
Box(es) | Per Box |
|---|---|
| 1 - 4 | ₩46,140.00 |
| 5 - 9 | ₩44,280.00 |
| 10 - 24 | ₩43,420.00 |
| 25 + | ₩42,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8864
- 제조사 부품 번호:
- RACM60-48SK/OF
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 264V | |
| Maximum Output Voltage | 48V | |
| Output Power | 40W | |
| Mount Type | Surface | |
| Switching Frequency | 100kHz | |
| Maximum Output Current | 1.25A | |
| Minimum Input Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RACM60-K | |
| Standards/Approvals | RoHS, CE, EAC, IEC, CAN/CSA, ErP, UL | |
| Width | 53mm | |
| Height | 32mm | |
| Length | 78.4mm | |
| Automotive Standard | No | |
| Supply Current | 1.4A | |
| Minimum Output Voltage | 48V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 264V | ||
Maximum Output Voltage 48V | ||
Output Power 40W | ||
Mount Type Surface | ||
Switching Frequency 100kHz | ||
Maximum Output Current 1.25A | ||
Minimum Input Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RACM60-K | ||
Standards/Approvals RoHS, CE, EAC, IEC, CAN/CSA, ErP, UL | ||
Width 53mm | ||
Height 32mm | ||
Length 78.4mm | ||
Automotive Standard No | ||
Supply Current 1.4A | ||
Minimum Output Voltage 48V | ||
- COO (Country of Origin):
- CN
The Recom multi-purpose, industrial, household and medical grade AC to regulated DC converter series delivers 60 watts of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling.
Supply input range is 80-264VAC or 80-305VAC
Temperature ranges between -40 to +85°C with derating
Over voltage category OVC III
Built in Class B EMC filter
Operating altitude 4000 to 5000m
관련된 링크들
- Recom, AC/DC Converter 1.25 A, 48V, 48 V RACM60-48SK/OF
- Recom, AC/DC Converter 1.25 A, 48V, 48 V 7-Pin RACM60-48SK/277/OF-T
- Recom, AC/DC Converter 1.87 A, 48V dc, 48 V dc, Open Frame RACM90-48SK/OF
- Recom, AC/DC Converter 2.71 A, 48V dc, 48 V dc, Open Frame RACM130E-48SK/OF
- Recom, AC/DC Converter 4 A, 15V, 15 V RACM60-15SK/OF
- Recom, AC/DC Converter 5 A, 12V, 12 V RACM60-12SK/OF
- Recom, AC/DC Converter 8 A, 5V, 5 V RACM60-05SK/OF
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/OF