Recom, AC/DC Converter 5 A, 12V, 12 V 7-Pin RACM60-12SK/277/OF-T
- RS 제품 번호:
- 249-8849
- 제조사 부품 번호:
- RACM60-12SK/277/OF-T
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tray of 12 units)*
₩536,400.00
일시적 품절
- 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 12 - 12 | ₩44,700.00 | ₩536,400.00 |
| 24 + | ₩43,356.00 | ₩520,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8849
- 제조사 부품 번호:
- RACM60-12SK/277/OF-T
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 305V | |
| Maximum Output Voltage | 12V | |
| Mount Type | PCB | |
| Pin Count | 7 | |
| Switching Frequency | 100kHz | |
| Maximum Output Current | 5A | |
| Minimum Input Voltage | 80V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RACM60-K | |
| Standards/Approvals | CAN/CSA, CE, ErP, RoHS, UL, IEC, EAC | |
| Length | 76.2mm | |
| Width | 53mm | |
| Height | 32mm | |
| Minimum Output Voltage | 12V | |
| Supply Current | 1.4A | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 305V | ||
Maximum Output Voltage 12V | ||
Mount Type PCB | ||
Pin Count 7 | ||
Switching Frequency 100kHz | ||
Maximum Output Current 5A | ||
Minimum Input Voltage 80V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RACM60-K | ||
Standards/Approvals CAN/CSA, CE, ErP, RoHS, UL, IEC, EAC | ||
Length 76.2mm | ||
Width 53mm | ||
Height 32mm | ||
Minimum Output Voltage 12V | ||
Supply Current 1.4A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RECOM AC-DC Converter, 90% Efficiency, 5A Current Limit - RACM60-K Series - RACM60-12SK/277/OF-T
When you need to switch an AC supply voltage to DC but space is tight, opt for this compact converter from RECOM. It converts a maximum input of 305V AC to a maximum output of 12V DC, so you get a consistent power supply you can rely on. With dimensions of just 76.2 (L) x 50.8 (W) x 32mm (H), this diminutive device fits comfortably even in busy systems. Thanks to its open-frame construction, air can circulate readily to help avoid overheating. Thanks to a host of built-in protections against overvoltage, short circuits and output reverse voltage, you can rest assured your electrical safety is in good hands.
Features & Benefits
• Mean time between failures at +25°C of 900,000 hours, so it's a durable choice
• Wide operating temperature range between -40°C and +85°C means it's suitable for use in challenging conditions
• 4kV AC isolation voltage offers peace of mind in the event of a fault
Applications
• Medical technology
• Telecommunications equipment
• Consumer electronics
What's the power rating on this device?
This converter delivers an output of 60W, so it's a dependable option for low-power applications.
관련된 링크들
- Recom, AC/DC Converter 5 A, 12V, 12 V 7-Pin RACM60-12SK/277/OF-T
- Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc 3-Pin, Open Frame RACM30-12SK/277/OF
- Recom, AC/DC Converter 5 A, 12V, 12 V RACM60-12SK/OF
- Recom, AC/DC Converter 4 A, 15V, 15 V 7-Pin RACM60-15SK/277/OF-T
- Recom, AC/DC Converter 8 A, 5V, 5 V 20-Pin RACM60-05SK/277/OF-T
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/OF
- Recom, AC/DC Converter 2.5 A, 24V, 24 V 7-Pin RACM60-24SK/277/OF-T
- Recom, AC/DC Converter 1.25 A, 48V, 48 V 7-Pin RACM60-48SK/277/OF-T