Recom, AC/DC Converter 2.5 A, 24V, 24 V 7-Pin RACM60-24SK/277/OF-T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-8858
제조사 부품 번호:
RACM60-24SK/277/OF-T
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

24V

Pin Count

7

Switching Frequency

100kHz

Maximum Output Current

2.5A

Minimum Input Voltage

80V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RACM60-K

Standards/Approvals

IEC, UL, EAC, CE, RoHS, ErP, CAN/CSA

Width

50.8mm

Height

32mm

Length

76.2mm

Minimum Output Voltage

24V

Automotive Standard

No

Supply Current

1.4A

COO (Country of Origin):
CN

RECOM AC-DC Converter, 2500mA Current Output, 60W Power Output - RACM60-K Series - RACM60-24SK/277/OF-T


For efficient powering of your electrical setup, take charge with this RECOM AC-DC converter. Simply supply it with 80 to 305V AC and you're guaranteed to get a smooth 24V DC output to deliver to your circuit. Thanks to its high efficiency rating of 90%, this converter is an energy saver that generates minimal heat in the conversion process. It has a wide operating temperature range between -40°C and +85°C, so can tough it out in challenging environments.

Features & Benefits


• FR4 printed circuit board is well insulated to ensure electrical safety

• Maximum operating humidity of 95% RH means it's suitable for work areas with high levels of non-condensing water vapour

• Compact size of 76.2 (L) x 50.8 (W) x 32mm (H) lets you squeeze it into tight areas

• Light weight of 111g avoids putting unnecessary load on your system, minimising strain

Applications


• Consumer electronics

• Manufacturing facilities

• Chemical processing plants

How reliable is this unit?


This AC-DC converter has a mean time between failures of more than 900,000 hours when operated at +25°C, so you can be sure it's highly reliable.

관련된 링크들