Recom, AC/DC Converter 5 A, 12V, 12 V 7-Pin RACM60-12SK/277/OF-T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩47,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩47,480.00
6 - 11₩46,060.00
12 +₩45,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8850
제조사 부품 번호:
RACM60-12SK/277/OF-T
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

12V

Mount Type

PCB

Pin Count

7

Switching Frequency

100kHz

Maximum Output Current

5A

Minimum Input Voltage

80V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CAN/CSA, CE, ErP, RoHS, UL, IEC, EAC

Series

RACM60-K

Width

53mm

Height

32mm

Length

76.2mm

Minimum Output Voltage

12V

Automotive Standard

No

Supply Current

1.4A

COO (Country of Origin):
CN

RECOM AC-DC Converter, 90% Efficiency, 5A Current Limit - RACM60-K Series - RACM60-12SK/277/OF-T


When you need to switch an AC supply voltage to DC but space is tight, opt for this compact converter from RECOM. It converts a maximum input of 305V AC to a maximum output of 12V DC, so you get a consistent power supply you can rely on. With dimensions of just 76.2 (L) x 50.8 (W) x 32mm (H), this diminutive device fits comfortably even in busy systems. Thanks to its open-frame construction, air can circulate readily to help avoid overheating. Thanks to a host of built-in protections against overvoltage, short circuits and output reverse voltage, you can rest assured your electrical safety is in good hands.

Features & Benefits


• Mean time between failures at +25°C of 900,000 hours, so it's a durable choice

• Wide operating temperature range between -40°C and +85°C means it's suitable for use in challenging conditions

• 4kV AC isolation voltage offers peace of mind in the event of a fault

Applications


• Medical technology

• Telecommunications equipment

• Consumer electronics

What's the power rating on this device?


This converter delivers an output of 60W, so it's a dependable option for low-power applications.

관련된 링크들