RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter
- RS 제품 번호:
- 188-4123
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩7,260.00
재고있음
- 추가로 2026년 11월 09일 부터 122 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4123
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Material | Stainless Steel | |
| Suitable For | Metal, Rust | |
| Bristle Type | Crimped | |
| Diameter | 30mm | |
| Fixing Type | Spindle | |
| Maximum Safe Speed | 20000rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | European Safety Standards | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Material Stainless Steel | ||
Suitable For Metal, Rust | ||
Bristle Type Crimped | ||
Diameter 30mm | ||
Fixing Type Spindle | ||
Maximum Safe Speed 20000rpm | ||
Shank Size 6mm | ||
Standards/Approvals European Safety Standards | ||
제외
- COO (Country of Origin):
- CN
RS PRO Spindle Mounted Crimped Circular Brush
The RS PRO spindle mounted crimped circular brush has a diameter of 30mm. The brushes are manufactured with crimped wire for general-purpose applications and are fitted with a 6mm spindle. This brush is ideal for metal surface preparation and the removal of rust and scales.
Features and Benefits
• Maximum safe speed is 4500rpm
관련된 링크들
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Steel Twist Knot, Crimped Abrasive Brush, 75 mm Diameter
- RS PRO Crimped Abrasive Brush, 25 mm Diameter
- RS PRO Stainless Steel Abrasive Brush Shank, 6 mm Diameter