Subtotal (1 set)*
₩6,300.00
재고있음
- 추가로 2026년 11월 09일 부터 827 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩6,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4097
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Brush | |
| Suitable For | Rust, Metal | |
| Bristle Type | Crimped | |
| Diameter | 25mm | |
| Fixing Type | Spindle | |
| Maximum Safe Speed | 4500rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | European Safety Standards | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Brush | ||
Suitable For Rust, Metal | ||
Bristle Type Crimped | ||
Diameter 25mm | ||
Fixing Type Spindle | ||
Maximum Safe Speed 4500rpm | ||
Shank Size 6mm | ||
Standards/Approvals European Safety Standards | ||
제외
- COO (Country of Origin):
- CN
RS PRO Circular Abrasive Brush, 25 mm Diameter
Need an abrasive brush to remove rust, metal burrs or coatings? Choose this set of brass circular abrasive brushes from RS PRO to give your workpiece a superior finish. They fit onto power-operated, handheld rotary tools and drills to ensure that your work gets done quickly and efficiently. Each set includes a cup brush, wire wheel and end brush to suit a wide range of surfaces and projects.
The crimped wires are highly flexible, which makes it easy to reach tight spaces and grooves. This also means they're well-suited for detailed work and general-purpose cleaning applications in the workshop. They have a maximum safe speed of 4,500 rpm (revolutions per minute), so they're able to withstand tough jobs cutting through rust and layers of old paint.
This set is rigorously tested for quality and reliability. These types of brushes are frequently used for removing surface imperfections on metal prior to polishing or painting.
Features and Benefits
• Circular brush type
• Diameter of 25 mm
• Spindle diameter of 6 mm
관련된 링크들
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter
- RS PRO Steel Twist Knot, Crimped Abrasive Brush, 75 mm Diameter
- RS PRO Abrasive Wire Abrasive Brush, 150 mm Diameter