RS PRO Steel Twist Knot, Crimped Abrasive Brush, 75 mm Diameter
- RS 제품 번호:
- 901-0609
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩49,760.00
재고있음
- 추가로 2026년 11월 09일 부터 8 개 단위 배송
- 추가로 2027년 1월 06일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 901-0609
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Material | Steel | |
| Bristle Type | Twist Knot, Crimped | |
| Suitable For | Grinder, Drive Shaft, Power Drill | |
| Diameter | 75mm | |
| Shank Size | 3.8in | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Material Steel | ||
Bristle Type Twist Knot, Crimped | ||
Suitable For Grinder, Drive Shaft, Power Drill | ||
Diameter 75mm | ||
Shank Size 3.8in | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Steel Circular Abrasive Brush, 75 mm Diameter
This circular abrasive brush from RS PRO is perfect for de-dusting, removing paint and stripping stubborn coatings. Its bristles are made of steel, which is corrosion resistant and won't rust, making it ideal for use in hot factories and workspaces.
The brush is mounted on a 3/8-inch spindle. This gives you the option to use it with a drill or flexible drive shaft. The brush has a narrow side profile, which makes it perfect for penetrating into thin grooves or hard-to-reach corners. Steel bristles mean the brush is strong and long-lasting too, so it will cut through countless layers of tough material, from flakey iron to cracking paint.
This product is thoroughly tested for durability and quality. Steel brushes like this one are often used for grinding down old steel prior to painting and removing burrs from metalwork.
Features and Benefits
• Steel bristle material
• Circular brush type
• Diameter of 75 mm
관련된 링크들
- RS PRO Twist Knot Abrasive Brush, 75 mm Diameter
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter