RS PRO Stainless Steel Abrasive Brush Shank, 6 mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 581 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩18,560.00
5 +₩15,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-4112
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Bristle Material

Stainless Steel

Product Type

Abrasive Brush

Suitable For

Electronic, Restoration, Hobby, Craft, Renovation, Paint, Steel

Diameter

6mm

Fixing Type

Shank

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO End Abrasive Brush, 19 mm Diameter


Use this end abrasive brush from RS PRO to clean up moulds and castings with limited access to surfaces. The spindle-mounted brush fits onto power tools like drills and straight grinders so you can achieve a precise finish effectively. It's capable of handling speeds of up to 12000 rpm (revolutions per minute), which makes it suitable for medium-duty surface preparation applications like paint removal.

The crimped wires on this brush are less prone to breakage and flaring, ensuring safety and durability. The wires are made from stainless steel so the brush is corrosion-resistant and suitable for non-contaminant cleaning applications involving rust removal.

This wire brush is suitable for working on a variety of metals, including bronze, nickel alloys and soft non-ferrous metals. The end-wire design makes it especially handy for deburring holes, flash removal and spot facing.

Features and Benefits


• Stainless steel bristle material

• End brush type

• Diameter of 19 mm

• Diameter of 19 mm

• Fixing size of 6 mm

관련된 링크들