RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩26,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 407 개 단위 배송
  • 추가로 2026년 11월 17일 부터 188 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩26,680.00-
5 +₩21,940.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-4131
Distrelec 제품 번호:
304-18-325
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Abrasive Brush

Bristle Material

Stainless Steel

Suitable For

Rust, Metal

Bristle Type

Crimped

Diameter

50mm

Maximum Safe Speed

15000rpm

Shank Size

6mm

Standards/Approvals

European Safety Standards

제외

COO (Country of Origin):
CN

RS PRO Stainless Steel Circular Abrasive Brush, 50 mm Diameter


If you have an object that needs to be maintained, finished or prepared for further work, this RS PRO circular brush is an effective solution. You can mount its 6 mm spindle onto a sander or any similar power tool and its abrasive bristles will remove imperfections or unwanted substances from your surfaces.

Stainless steel bristles ensure that the brush is sturdy enough to offer reliable performance. They're also highly durable and resistant to rust, so you'll rarely have to replace them. The bristles are also crimped to each other in a way that makes them highly flexible, so they work well with irregular planes and tight corners.

The brush head's circular shape gives you a larger contact area, so you can cover a surface more quickly and evenly. Use this product to remove rust or paint from doors, walls and machinery or to polish smaller metallic components.

Features and Benefits


• Stainless steel bristle material

• Circular brush type

• Diameter of 50 mm

• Fixing size of 6 mm

• Maximum safe speed of 15,000 rpm (revolutions per minute)

• Wire gauge of 0.30

관련된 링크들