RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS 제품 번호:
- 188-4108
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩15,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩18,000.00
재고있음
- 추가로 2026년 11월 09일 부터 330 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩18,000.00 | - |
| 5 + | ₩14,820.00 | ₩15,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4108
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Material | Stainless Steel | |
| Suitable For | Rust, Metal | |
| Bristle Type | Crimped | |
| Diameter | 40mm | |
| Fixing Type | Spindle | |
| Maximum Safe Speed | 18000rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | European Safety Standards | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Material Stainless Steel | ||
Suitable For Rust, Metal | ||
Bristle Type Crimped | ||
Diameter 40mm | ||
Fixing Type Spindle | ||
Maximum Safe Speed 18000rpm | ||
Shank Size 6mm | ||
Standards/Approvals European Safety Standards | ||
제외
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Circular Abrasive Brush, 40 mm Diameter
Ensure a neat finish on your metal workpieces with this RS PRO circular abrasive brush. It's suitable for any power tool that accepts drill bits and its maximum safe speed of 4,500 rpm (revolutions per minute) means it has no problems cutting through thick layers.
The brush has crimped wires which are flexible. This makes it ideal for removing paint or rust from hard-to-reach areas. The circular brush shape means it's well-suited for cleaning out the inside of tubes and u-shaped channels. The wires are made of stainless steel too, which ensures they won't rust or contaminate the materials you're working on.
This product is thoroughly tested by engineers for quality and durability. Stainless steel brushes are commonly used for light to medium-duty surface preparation applications, such as removing heat discolouration, oxide layers and burrs.
Features and Benefits
• Stainless steel bristles
• Circular brush type
• Brush diameter of 40 mm
• Spindle diameter of 6 mm
관련된 링크들
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Steel Twist Knot, Crimped Abrasive Brush, 75 mm Diameter
- RS PRO Crimped Abrasive Brush, 25 mm Diameter