RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS 제품 번호:
- 188-4100
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,120.00
재고있음
- 추가로 2026년 11월 09일 부터 456 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩16,120.00 | - |
| 5 + | ₩13,260.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4100
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Suitable For | Rust, Paint | |
| Bristle Material | Steel | |
| Bristle Type | Twisted Wire | |
| Diameter | 14mm | |
| Face Width | 65mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 12500rpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Suitable For Rust, Paint | ||
Bristle Material Steel | ||
Bristle Type Twisted Wire | ||
Diameter 14mm | ||
Face Width 65mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 12500rpm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Cup Abrasive Brush
Struggling to remove slag, rust, paint or residues on your metal workpieces? This twisted knot abrasive brush from RS PRO is specially designed to handle aggressive surface preparation.
The flared shape of the wires on this brush makes it suitable for removing contaminants from tight corners and inside tubes. The brush is tough too, so you can use it to polish and rough up multiple large metal surfaces. This also makes it safe, as the metal brush material is unlikely to snap off or deform at high speeds.
This product has undergone strict quality testing to ensure reliability and durability. Twisted knot brushes like these are effective at getting dirt, debris and marine growth out of cracks and crevices. They're commonly used for the surface preparation of aluminium and steel workpieces.
Features and Benefits
• Twisted bristles
• Cup brush type
• Face width of 65 mm
• Fixing size of M14
관련된 링크들
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire, Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- Bosch Steel Twisted Wire Wire Brush, 115 mm Diameter