RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩14,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 446 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩14,400.00
5 +₩11,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-4106
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Abrasive Brush

Suitable For

Rust, Paint, Metal

Bristle Type

Twisted Wire

Diameter

100mm

Maximum Safe Speed

12500rpm

Face Width

100mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Bevelled Abrasive Brush


Need to polish metal workpieces with irregular edges or cracks? Turn to this bevelled wire brush from RS PRO for removing rust, slag and other contaminants. Since it's a twisted-knot type brush, it can handle aggressive roughing, making it suitable for industrial applications.

The wires are made of high-tensile strength materials for superior durability. This means it's able to withstand tough substrates and large surface areas without wearing out. The brush has a maximum safe speed of 12,500 rpm (revolutions per minute), so it gets the job done quickly. The unique shape of the brush wires also increases operator safety, as it's less prone to flaring and breakage.

This product is tested by engineers for quality and reliability. Apart from removing rust, paint and concrete, it can also be used to remove algae growth in marine applications.

Features and Benefits


• Bevelled brush type

• Face width of 100 mm

• Fixing size of M14

관련된 링크들