RS PRO Steel Crimp Wire, Twisted Wire Abrasive Brush, 14 mm Diameter
- RS 제품 번호:
- 188-4135
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩27,260.00
재고있음
- 추가로 2026년 11월 09일 부터 344 개 단위 배송
- 추가로 2026년 11월 17일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩13,630.00 | ₩27,260.00 |
| 10 + | ₩11,220.00 | ₩22,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4135
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Suitable For | Paint, Rust | |
| Bristle Material | Steel | |
| Bristle Type | Crimp Wire, Twisted Wire | |
| Diameter | 14mm | |
| Face Width | 75mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 8500rpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Suitable For Paint, Rust | ||
Bristle Material Steel | ||
Bristle Type Crimp Wire, Twisted Wire | ||
Diameter 14mm | ||
Face Width 75mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 8500rpm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Cup Abrasive Brush Twin Pack
This twin pack of brushes from RS PRO will cover a broad range of maintenance needs. Each of the two brushes can be mounted on a sander, drill or similar piece of equipment to rotate up to a maximum speed of 12,500 rpm (revolutions per minute), offering intense abrasion without posing any risk to the user.
The brush's bristles are made from a stainless steel material that makes them highly durable and resistant to oxidation, so they will last you for a long time. The brush with crimped bristles has a great level of flexibility, so it can be used to tackle irregular surfaces and recessed areas effectively. The twist knot brush has broader gauge bristles and more sturdy construction, making it more suited for intensive cleaning.
You can use these brushes to remove slag, rust or paint. They're ideal for finishing and preparing surfaces in construction or manufacturing settings.
Features and Benefits
• Twin pack
• Crimped/twisted bristle type
• Cup brush type
• Face width of 75 mm
• M14 fixing size
• Maximum safe speed of 12,500 rpm (revolutions per minute)
• Wire gauges of 0.50/0.30
관련된 링크들
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter