RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter
- RS 제품 번호:
- 188-4133
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩24,560.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
- 추가로 2026년 11월 09일 부터 147 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩24,560.00 | - |
| 5 + | ₩20,220.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4133
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Suitable For | Rust, Paint | |
| Bristle Material | Steel | |
| Bristle Type | Twisted Wire | |
| Diameter | 10mm | |
| Face Width | 65mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 8500rpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Suitable For Rust, Paint | ||
Bristle Material Steel | ||
Bristle Type Twisted Wire | ||
Diameter 10mm | ||
Face Width 65mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 8500rpm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Cup Abrasive Brush
Use this RS PRO cup brush to maintain and prepare your surfaces, simply and effectively. You can mount it on a drill or similar power tool to rotate up to a maximum safe speed of 12,500 rpm (revolutions per minute), providing intense abrasion that will remove most materials without posing any risk to the user.
The brush has stainless steel bristles that are highly durable and rust-proof, which means that you'll rarely need to replace them. They have a broad wire gauge of 0.50 and are twisted together in knots, which makes them extremely strong and sturdy, allowing them to clean effectively in the most demanding applications.
The cup arrangement of this brush's bristles gives extra density to help increase the efficiency of your maintenance operations. The product is ideal for removing slag and rust from metallic and concrete surfaces, in construction, industrial manufacturing and metalworking environments.
Features and Benefits
• Twisted bristle type
• Cup brush type
• Face width of 65 mm
• Fixing size of M10 x 1.5 mm
• Maximum safe speed of 12,500 rpm (revolutions per minute)
• Wire gauge of 0.50
관련된 링크들
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire, Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- Bosch Steel Twisted Wire Wire Brush, 115 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter