RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS 제품 번호:
- 188-4127
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩7,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,980.00
재고있음
- 추가로 2026년 11월 09일 부터 399 개 단위 배송
- 추가로 2026년 11월 17일 부터 72 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩7,980.00 | - |
| 5 + | ₩6,560.00 | ₩7,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4127
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Suitable For | Rust, Paint | |
| Bristle Material | Steel | |
| Bristle Type | Crimp Wire | |
| Diameter | 14mm | |
| Face Width | 75mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Suitable For Rust, Paint | ||
Bristle Material Steel | ||
Bristle Type Crimp Wire | ||
Diameter 14mm | ||
Face Width 75mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Cup Abrasive Brush
Mount this RS PRO cup brush on an angle grinder, sander or similar piece of electrical or compressed air machinery, and you'll have an effective solution for preparing and finishing surfaces. It supports a speed of up to 12,500 rpm (revolutions per minute) safely, providing you with high-intensity abrasion that you can use to remove dirt and imperfections.
This brush's bristles are made from a brass-dipped steel material, which gives them a high level of durability and resistance to oxidation, making them long-lasting. They're strong and sturdy enough to give you reliable performance and their crimping construction means that they're flexible enough to tackle tricky recessed areas and irregular surfaces.
The cup shape of this abrasive brush head makes it ideal for removing burrs, rust and paint from metal objects. Use it on screw threads, car parts and industrial machinery.
Features and Benefits
• Brass-dipped steel bristle material
• Crimped bristle type
• Cup brush type
• Face width of 75 mm
• Fixing size of M14 x 2 mm
• Maximum safe speed of 12,500 rpm
관련된 링크들
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire, Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 2.35 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter