Solenoid Interlock Switch, Guardmaster Safety Switch | RS
최근 검색 기록

    Solenoid Interlock Switches

    Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

    What are solenoid interlock switches used for?

    Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

    How do solenoid interlock switches work?

    Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.

    506 표시되는 제품 Solenoid Interlock Switches

    Telemecanique Sensors
    Actuator Included
    Power to Unlock
    230V ac
    XCS-E
    Preventa
    Key
    -
    PG13.5
    2NO/1NC
    -
    Metal
    IP67
    -
    -
    SICK
    -
    -
    24V dc
    i200
    -
    -
    -
    -
    2NC/1NO
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Unlock
    24V dc
    AZM 150
    -
    -
    -
    -
    NC
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Unlock
    24V ac/dc
    AZM 170
    -
    -
    3NC
    1/2 in NPT
    3NC
    1NO
    Plastic
    IP67
    -
    24V ac
    Schmersal
    -
    Power to Unlock
    24V dc
    AZM170
    -
    -
    -
    -
    2NC/1NO
    -
    -
    -
    -
    -
    IDEM
    -
    Power to Unlock
    24V ac/dc
    KL3-SS
    HYGIELOCK
    -
    4NC
    M20
    -
    1NO
    Stainless Steel
    IP67, IP69K
    -
    -
    Telemecanique Sensors
    -
    Power to Unlock
    24V ac/dc
    XCS-LE
    Preventa
    Key
    3NC
    M20
    -
    -
    Plastic
    IP66, IP67
    -
    -
    Omron
    -
    Power to Unlock
    24V dc
    D4NL
    D4NL
    -
    2NC
    M20
    2NC + 1NC/1NO
    1NO/1NC
    Plastic
    IP67
    -
    -
    IDEM
    -
    Power to Unlock
    110V ac
    KL1-P
    LEILOCK
    -
    2NC
    M20
    -
    1NO
    Plastic
    IP67
    -
    -
    Omron
    -
    -
    -
    D4NL
    -
    -
    -
    -
    2NC/1NO + 2NC
    -
    Plastic
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    XCS
    -
    -
    -
    -
    2NC
    -
    Plastic
    -
    -
    230V
    Telemecanique Sensors
    -
    -
    -
    XCS
    -
    -
    -
    -
    2NO/1NC
    -
    Metal
    -
    -
    240V
    Schmersal
    -
    Power to Unlock
    24V ac/dc
    AZM161
    -
    -
    -
    -
    NC, NO
    -
    -
    -
    -
    -
    Schmersal
    Actuator Included
    Power to Unlock
    24V ac/dc
    AZM 170
    -
    Coded
    2NC
    M20
    -
    -
    Plastic
    IP67
    -
    24V
    Schmersal
    -
    Power to Unlock
    24V dc
    AZM 300
    -
    -
    2 PNP
    M12
    -
    -
    Plastic
    IP66, IP67, IP69K
    -
    -
    Schmersal
    -
    Power to Lock
    24V ac/dc
    AZM170
    -
    -
    -
    -
    1NC/1NO
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Lock
    24V ac/dc
    AZM170
    -
    -
    -
    -
    2NC
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Actuator Included
    Power to Unlock
    230V ac/dc
    XCS-LF
    Preventa
    Key
    -
    1/2 in NPT
    4NO/2NC
    -
    Metal
    IP66, IP67
    -
    -
    Schmersal
    -
    Power to Unlock
    230V ac
    AZM190
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    Power to Lock
    24V dc
    D4NL
    -
    -
    NO/NC
    PG13.5
    1NC/1NO + 1NC/1NO
    1NO/1NC
    Plastic
    IP67
    -
    -
    페이지 당 결과 수