Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included

Subtotal (1 unit)*

₩756,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩756,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-1380
제조사 부품 번호:
XCSTE7342
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Safety- Rated Interlock Switch Solenoid Interlock Switch

Actuator Included

Yes

Series

XCS

Actuator Type

Key

Safety Contacts

1 NC

Conduit Entry

PG11

Terminal Type

Clamping

Housing Material

Plastic

Contact AC Voltage

230V ac

Length

94mm

Depth

33mm

IP Rating

IP67

Width

110mm

Standards/Approvals

UL, IEC, CSA, EN

Hazardous Area Certification

No

Power Consumption

10VA

COO (Country of Origin):
FR

Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch, IP67, 230V AC Contact AC Voltage - XCSTE7342


This safety-rated interlock switch solenoid interlock switch is designed to control access to guarded machinery by preventing operation until a guard is securely closed. It combines a key-type actuator with an electrically operated locking mechanism for applications requiring enforced door or gate interlocking in industrial environments. The unit is suited to installations where a sealed enclosure and standard safety approvals are required.

Features and Benefits:


• IP67 ingress protection maintains operation in wet conditions
• Key actuator provides positive mechanical engagement and control
• Single NC safety contact supports fail-safe monitoring of guard status
• Clamping terminals enable secure conductor retention under vibration
• 10VA power consumption minimises control-circuit loading
• PG11 conduit entry simplifies cable routing and gland fitting

Applications


• Suitable for access control on production machinery guards
• Used with conveyor isolation Gates requiring forced interlock
• Ideal for safety doors in washdown or wet-process areas
• Can be used for plant-room access where sealed devices are needed
• Suitable for integration into machine safety circuits with external relays

What housing material is used for durability and weight reduction?


The enclosure is formed from plastic which provides a lightweight, corrosion-resistant casing.

Which supply and contact ratings determine electrical compatibility?


The contact is rated for 230V AC and the solenoid consumes 10VA when energised.

What certification standards attest to its conformity for industrial use?


The device carries approvals to UL, IEC, CSA and EN standards.

How is the device mounted and wired on site?


It accepts a PG11 conduit entry for cabling and uses clamping terminals for wire attachment.

관련된 링크들