Solenoid Interlock Switch, Guardmaster Safety Switch | RS
최근 검색 기록

    Solenoid Interlock Switches

    Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

    What are solenoid interlock switches used for?

    Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

    How do solenoid interlock switches work?

    Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.

    503 표시되는 제품 Solenoid Interlock Switches

    Schmersal
    -
    -
    -
    AZM161
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Lock
    24V ac/dc
    AZM170
    -
    -
    -
    -
    2NC
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    Power to Unlock
    24V ac/dc
    XCS-E
    Preventa
    Key
    NO/2NC
    PG13.5
    -
    -
    Metal
    IP67
    -
    -
    Schmersal
    -
    Power to Lock
    110 V ac, 230 V ac
    AZM161
    -
    -
    -
    -
    NC, NO
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Unlock
    24V ac/dc
    AZM 161
    -
    -
    -
    -
    NC, NO
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Unlock
    24V ac/dc
    AZM170
    -
    -
    -
    -
    1NO/1NC
    -
    -
    -
    -
    -
    Mecalectro
    -
    Power to Lock
    24V dc
    -
    -
    -
    -
    -
    -
    -
    -
    IP40
    -
    -
    Siemens
    -
    Power to Lock
    24V dc
    3SE5
    SIRIUS
    -
    2NC
    M20
    -
    1NO
    Metal
    IP66, IP67
    -
    -
    Omron
    -
    Power to Lock
    24V dc
    D4NL
    -
    -
    -
    -
    3NC + 1NC/1NO
    -
    -
    -
    -
    -
    Schmersal
    Actuator Included
    Power to Unlock
    24V ac/dc
    AZM 170
    -
    -
    -
    -
    1NC/1NO
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Actuator Included
    -
    -
    XCSE
    Preventa
    -
    NO/NC
    -
    2NC/1NO
    -
    Zinc Alloy
    IP67
    -
    240V
    Omron
    -
    Power to Lock
    24V dc
    D4NL
    -
    -
    -
    -
    2NC/1NO + 2NC
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Lock
    24V dc
    AZM 300
    -
    -
    2 PNP
    1/2 in NPT
    -
    1 PNP
    Plastic
    IP66, IP67, IP69K
    -
    -
    Schmersal
    -
    Power to Lock
    24V ac/dc
    AZM161
    -
    -
    -
    -
    NC, NO
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Unlock
    24V dc
    AZM190
    -
    -
    -
    -
    NC, NO
    -
    -
    -
    -
    -
    Siemens
    -
    -
    24V dc
    3SE5
    SIRIUS
    -
    -
    -
    2NC/1NO
    -
    -
    -
    -
    -
    Omron
    -
    Power to Unlock
    24V dc
    D4BL
    -
    -
    2NC
    1/2 in NPT
    -
    1NC
    Metal
    IP67
    -
    -
    Pilz
    Actuator Included
    Power to Unlock
    24V ac/dc
    PSENme
    PSENmech
    Radius
    -
    M20
    -
    -
    Plastic
    IP67
    -
    -
    Omron
    -
    Power to Lock
    24V dc
    D4SL
    D4SL
    -
    -
    G1/2
    2NC/2NC
    -
    -
    -
    -
    -
    Schmersal
    -
    Power to Unlock
    230V ac
    AZM 415
    -
    -
    2NC
    1/2 in NPT
    -
    2NO
    Metal
    IP67
    -
    -
    페이지 당 결과 수