Push Button Switches | Push Switches | Momentary & Latching | RS
최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5648 표시되는 제품 Push Button Switches

    개당
    ₩20,868.00
    TE Connectivity
    Illuminated
    Latching
    SPST
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Copper
    • RS 제품 번호 271-9205
    • 제조사 부품 번호 5.46.167.044/0209
    개당
    ₩39,216.80
    RAFI
    -
    -
    -
    -
    -
    RACON
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩33,840.00
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    -
    -
    -
    Yes
    Green Premium
    Silver Alloy
    • RS 제품 번호 730-408
    • 제조사 부품 번호 OTBA5
    개당
    ₩227,310.80
    Banner
    -
    -
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 271-9209
    • 제조사 부품 번호 5.46.167.059/0209
    개당
    ₩39,216.80
    RAFI
    -
    -
    -
    -
    -
    RACON
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 271-9074
    • 제조사 부품 번호 1.10.001.011/0104
    개당
    ₩8,760.80
    RAFI
    -
    Momentary
    SPST
    Panel Mount
    19mm
    1.1
    -
    -
    Black
    -
    250V
    -
    Round
    -
    IP40, IP65
    19mm
    Plastic
    -
    -
    -
    Silver
    개당
    ₩145,493.20
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB5
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Plastic
    -
    Yes
    Green Premium
    -
    개당가격(100개가 1봉지안에)
    ₩24,778.40
    TE Connectivity
    Illuminated
    Latching
    SPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩45,815.60
    APEM
    -
    Momentary
    NC/NO
    Panel Mount
    12mm
    IX
    -
    -
    -
    -
    28V dc
    -
    -
    Black
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 771-9916
    • 제조사 부품 번호 07-3353-4120+05-0042-0050+05-0003-001400
    개당
    ₩311,741.60
    Bartec
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    개당가격(30개가 1박스안에)
    ₩53,145.72
    ITW Switches
    -
    Momentary
    SPDT
    Panel Mount
    22mm
    76-94
    -
    -
    Green
    -
    250V ac
    10 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    Better World
    개당
    ₩128,986.80
    Siemens
    Illuminated
    Momentary
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    500V
    -
    Round
    Red
    IP66, IP67, IP69, IP69K
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당
    ₩52,104.20
    Lascar
    -
    -
    -
    Panel Mount
    22 → 23mm
    Contactless Switch
    -
    -
    -
    -
    9.6 → 24V dc
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 762-5808
    • 제조사 부품 번호 SPC103F-C
    개당
    ₩4,483.80
    Copal Electronics
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    -
    -
    -
    16.1mm
    -
    16.1mm
    -
    3 A@ 125/250 V ac, 3 A@ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩49,199.60
    ITW Switches
    -
    Momentary
    SPDT-NO/NC
    Panel Mount
    22mm
    76-94
    -
    -
    Red
    -
    250V ac
    10.1 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    • RS 제품 번호 278-1149
    • 제조사 부품 번호 AV0630C910
    개당
    ₩43,264.44
    APEM
    -
    Momentary
    1-pole on-off switch
    Panel Mount
    16.2mm
    -
    -
    -
    Silver
    -
    24/48V dc
    200 mA @ 48 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Brass
    • RS 제품 번호 174-4054
    • 제조사 부품 번호 17.17252.22
    개당
    ₩238,515.60
    EOZ
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    10mm
    -
    -
    -
    Silver
    -
    12 - 220 V ac, 12 - 220V ac
    2.5 A @ 110 V ac
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold
    • RS 제품 번호 168-2616
    • 제조사 부품 번호 YW1L-MF2E10Q4A
    개당
    ₩44,723.32
    Idec
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    YW
    -
    -
    Amber
    -
    -
    -
    Round
    -
    IP65
    23.6mm
    Plastic
    -
    -
    -
    -
    개당
    ₩35,757.60
    Schurter
    Illuminated
    Latching
    SPST
    Panel Mount
    19.1mm
    MSM 22
    -
    -
    Silver
    -
    30 V dc, 250V ac
    12 A
    Round
    -
    IP00, IP40, IP64
    -
    -
    -
    -
    -
    -
    개당
    ₩27,316.40
    Schneider Electric
    -
    -
    1NC
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    -
    -
    Yes
    Green Premium
    -
    페이지 당 결과 수