최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5705 표시되는 제품 Push Button Switches

    • RS 제품 번호 664-351
    • 제조사 부품 번호 TP33W0080
    개당
    ₩9,982.80
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    PCB
    -
    TP
    -
    -
    -
    -
    20V
    400 mA @ 20 V
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated Brass
    5 백 1개
    ₩28,000.72
    RAFI
    -
    Momentary
    1 NO
    Through Hole
    15.2mm
    1.10
    -
    -
    White
    -
    250V
    -
    -
    -
    IP40, IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 562-504
    • 제조사 부품 번호 82-6153.1000
    개당
    ₩31,341.48
    EAO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩30,474.80
    TE Connectivity
    Illuminated
    Momentary
    SPST
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Copper
    • RS 제품 번호 276-2813
    • 제조사 부품 번호 ZB5AC48021
    개당
    ₩73,105.68
    Schneider Electric
    -
    -
    -
    -
    22mm
    ZB5
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69K
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 181-2846
    • 제조사 부품 번호 3SU1100-0AB50-3BA0
    개당
    ₩51,888.00
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Blue
    -
    -
    -
    Round
    -
    -
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Better World
    • RS 제품 번호 185-3561
    • 제조사 부품 번호 XB5FW36M5
    개당
    ₩172,038.80
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    30mm
    XB5
    -
    -
    Blue
    -
    -
    -
    Round
    -
    -
    36.6mm
    Plastic
    -
    Yes
    Green Premium
    -
    5 미터가 들어있는 1트레이
    ₩71,064.00
    Eaton
    -
    Momentary
    -
    Flush Mount
    22.5mm
    Series M22
    -
    -
    Yellow
    -
    -
    -
    -
    -
    IP66, IP67, IP69K
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 168-2706
    • 제조사 부품 번호 CW1L-M1E01QM4Y
    개당
    ₩60,423.20
    Idec
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    CW
    -
    -
    Yellow
    -
    -
    -
    Round
    -
    IP65
    28mm
    Plastic
    -
    -
    -
    -
    개당가격(100개가 1트레이안에)
    ₩22,422.76
    TE Connectivity
    Illuminated
    Latching
    DPDT
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Green
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩6,008.48
    Molveno
    Illuminated
    Latching
    DPDT
    Panel Mount
    -
    -
    -
    22mm
    Black
    30mm
    125/250V ac
    16 A
    Rectangular
    Red
    IP54, IP55
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 181-7073
    • 제조사 부품 번호 YB15MKW01
    개당
    ₩20,510.80
    NKK Switches
    -
    On-(On)
    SPDT
    Panel Mount
    15mm
    -
    -
    -
    -
    -
    -
    3 A
    Round
    -
    IP65
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 181-7187
    • 제조사 부품 번호 UB26NKW01N
    개당
    ₩16,807.20
    NKK Switches
    -
    On-On
    DPDT
    Panel Mount
    -
    -
    -
    22.4mm
    -
    16.2mm
    -
    5 A
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    Silver
    개당
    ₩18,837.60
    NKK Switches
    Illuminated
    Momentary
    SPDT
    PCB
    -
    UB
    -
    -
    Amber
    -
    28V
    0.4VA
    Rectangular
    Amber
    IP40
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 480-7940
    • 제조사 부품 번호 1SFA616105R4001 - 1SFA616105
    개당
    ₩28,538.40
    ABB
    -
    -
    -
    Panel Mount
    30mm
    Modular
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66
    -
    PC
    -
    -
    -
    -
    개당가격(50개가 1트레이안에)
    ₩7,980.60
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당가격(50개가 1트레이안에)
    ₩8,952.56
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Blue
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당가격(100개가 1봉지안에)
    ₩25,981.60
    TE Connectivity
    Illuminated
    Latching
    DPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Green
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩45,138.80
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Red
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩122,397.40
    Eaton
    -
    Momentary, Spring Return
    1 NO
    Cable Mount
    30.5mm
    C30C
    -
    -
    -
    -
    -
    -
    -
    -
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수