MCCBs | Moulded Case Circuit Breakers | RS
최근 검색 기록

    MCCBs

    Molded Case Circuit Breakers (MCCBs) are protective devices used to interrupt and protect electrical circuits from overcurrent and short-circuits. MCCBs are electrical devices that can be used to protect a wide range of electrical systems and equipment.

    They are commonly used in low and medium-voltage applications and can handle higher levels of current than Miniature Circuit Breakers (MCBs). MCCBs typically have a rated current of 10 amps to 2,500 amps, and a breaking capacity of up to 200 kA.

    How does an MCCB work?

    An MCCB consists of a current-carrying bimetallic strip, a magnetic trip element, and a mechanical latching mechanism. When the current flowing through the MCCB exceeds the set limit, the bimetallic strip heats up and bends, causing the latch to release and trip the breaker. The magnetic trip element senses the magnetic field produced by a high fault current and trips the breaker.

    Difference between an MCB and an MCCB

    MCBs are miniature circuit breakers designed to protect low-current circuits up to 125 amps. They typically have a breaking capacity of up to 10 kA and are designed to trip quickly in the event of a short circuit or overload. MCBs are commonly used in residential and commercial buildings to protect individual circuits, such as lighting and power circuits.

    MCCBs, on the other hand, are designed to handle higher levels of current (depending on which current rating you buy) and can protect larger electrical systems and equipment. They have a higher breaking capacity than MCBs.

    Typical applications

    MCCBs are commonly used in a wide range of applications, including:

    • Industrial plants: MCCBs are used to protect motors, transformers, and other equipment in industrial plants.
    • Data centres: MCCBs are used to protect power distribution systems in data centres.
    • Commercial buildings: MCCBs are used to protect lighting and power circuits in commercial buildings.
    • Hospitals: MCCBs are used to protect critical equipment in hospitals, such as MRI machines and X-ray machines.

    10191 표시되는 제품 MCCBs

    • RS 제품 번호 147-619
    • 제조사 부품 번호 3VA5195-4EF41-0AA0
    개당
    ₩935,018.00
    Siemens
    SENTRON
    3VA5
    4
    15A
    5 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 147-290
    • 제조사 부품 번호 3VA5220-6EF41-0AA0
    개당
    ₩3,400,130.40
    Siemens
    SENTRON
    3VA5
    4
    200A
    10 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 209-4892
    • 제조사 부품 번호 3VA1112-4GF46-0AA0
    개당
    ₩1,557,730.40
    Siemens
    SENTRON
    3VA
    4
    125A
    36 kA
    690V
    500V
    Fixed
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    • RS 제품 번호 147-959
    • 제조사 부품 번호 3VA5212-6EC41-2AA0
    개당
    ₩3,028,228.80
    Siemens
    SENTRON
    3VA5
    4
    125A
    10 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 209-6799
    • 제조사 부품 번호 3VA1132-4EF42-0AA0
    개당
    ₩754,162.00
    Siemens
    SENTRON
    3VA1
    4
    32A
    36 kA
    690V
    600V
    -
    101.6mm
    70mm
    130mm
    Extended product life, Saves energy
    Yes
    -
    개당
    ₩935,018.00
    Siemens
    SENTRON
    3VA5
    4
    30A
    5 kA
    -
    -
    Cable Mount, Panel Mount
    -
    -
    -
    -
    -
    -
    개당
    ₩1,083,801.20
    Siemens
    SENTRON
    3VA5
    4
    30A
    10 kA
    -
    -
    Cable Mount, Panel Mount
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 249-374
    • 제조사 부품 번호 3VA6440-8KT41-2AA0
    개당
    ₩12,589,420.00
    Siemens
    SENTRON
    3VA6
    4
    400A
    150 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    • RS 제품 번호 232-003
    • 제조사 부품 번호 107842 NZMH2-VEF250-BT-NA
    개당
    ₩4,745,514.80
    Eaton
    Eaton Moeller NZM
    -
    3
    250A
    5 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 231-9349
    • 제조사 부품 번호 1SDA100731R1 XT6N800 TMA800-8000 4pFF N
    개당
    ₩4,764,583.64
    ABB
    SACE Tmax XT
    XT6N
    4
    800A
    -
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 341-258
    • 제조사 부품 번호 C063H32AFM
    개당
    ₩15,500,942.16
    Schneider Electric
    ComPacT
    C063
    3
    630A
    30 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 236-7496
    • 제조사 부품 번호 1SDA067781R1 XT2L 160 MF 2 FF
    개당
    ₩724,973.12
    ABB
    XT2L
    1SDA06
    3
    2A
    -
    -
    -
    Fixed
    -
    -
    -
    Designed for disassembly
    Yes
    -
    Better World
    • RS 제품 번호 236-6799
    • 제조사 부품 번호 1SDA068540R1 XT4H 250 Ekip I 250A FF
    개당
    ₩2,360,039.20
    ABB
    XT4H
    1SDA06
    4
    250A
    -
    -
    -
    Fixed
    -
    -
    -
    Designed for disassembly
    Yes
    -
    • RS 제품 번호 232-0088
    • 제조사 부품 번호 1SDA054396R1 T5N630 FF PR221-LS 630A
    개당
    ₩2,841,676.40
    ABB
    SACE Tmax T
    T5N
    3
    630A
    20 kA
    690V
    -
    Fixed
    103.5mm
    140mm
    205mm
    -
    -
    -
    Better World
    • RS 제품 번호 270-3749
    • 제조사 부품 번호 3VA2040-6JP42-0AA0
    개당
    ₩5,235,048.00
    Siemens
    SENTRON
    3VA2
    4
    40A
    85 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    • RS 제품 번호 429-481
    • 제조사 부품 번호 BDF26020
    개당
    ₩990,122.68
    Schneider Electric
    PowerPact
    BDF
    2
    20A
    18 kA
    -
    -
    Clip-On
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 341-139
    • 제조사 부품 번호 BJF26080
    개당
    ₩1,588,592.48
    Schneider Electric
    PowerPact
    BJF
    2
    80A
    65 kA
    -
    -
    Clip-On
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 209-6955
    • 제조사 부품 번호 3VA1010-4ED32-0AA0
    개당
    ₩587,424.80
    Siemens
    SENTRON
    3VA1
    3
    100A
    36 kA
    690V
    500V
    -
    76.2mm
    70mm
    130mm
    Extended product life, Saves energy
    Yes
    -
    • RS 제품 번호 192-0817
    • 제조사 부품 번호 1SDA068183R1
    개당
    ₩378,989.20
    ABB
    -
    -
    3
    -
    -
    690V
    500V
    -
    120mm
    190mm
    155mm
    -
    -
    -
    Better World
    • RS 제품 번호 271-9767
    • 제조사 부품 번호 3VA1116-4ED22-0AA0
    개당
    ₩1,117,152.40
    Siemens
    SENTRON
    3VA1
    2
    160A
    36 kA
    -
    -
    DIN Rail
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    페이지 당 결과 수