MCCBs | Moulded Case Circuit Breakers | RS
최근 검색 기록

    MCCBs

    Molded Case Circuit Breakers (MCCBs) are protective devices used to interrupt and protect electrical circuits from overcurrent and short-circuits. MCCBs are electrical devices that can be used to protect a wide range of electrical systems and equipment.

    They are commonly used in low and medium-voltage applications and can handle higher levels of current than Miniature Circuit Breakers (MCBs). MCCBs typically have a rated current of 10 amps to 2,500 amps, and a breaking capacity of up to 200 kA.

    How does an MCCB work?

    An MCCB consists of a current-carrying bimetallic strip, a magnetic trip element, and a mechanical latching mechanism. When the current flowing through the MCCB exceeds the set limit, the bimetallic strip heats up and bends, causing the latch to release and trip the breaker. The magnetic trip element senses the magnetic field produced by a high fault current and trips the breaker.

    Difference between an MCB and an MCCB

    MCBs are miniature circuit breakers designed to protect low-current circuits up to 125 amps. They typically have a breaking capacity of up to 10 kA and are designed to trip quickly in the event of a short circuit or overload. MCBs are commonly used in residential and commercial buildings to protect individual circuits, such as lighting and power circuits.

    MCCBs, on the other hand, are designed to handle higher levels of current (depending on which current rating you buy) and can protect larger electrical systems and equipment. They have a higher breaking capacity than MCBs.

    Typical applications

    MCCBs are commonly used in a wide range of applications, including:

    • Industrial plants: MCCBs are used to protect motors, transformers, and other equipment in industrial plants.
    • Data centres: MCCBs are used to protect power distribution systems in data centres.
    • Commercial buildings: MCCBs are used to protect lighting and power circuits in commercial buildings.
    • Hospitals: MCCBs are used to protect critical equipment in hospitals, such as MRI machines and X-ray machines.

    10174 표시되는 제품 MCCBs

    ABB
    SACE Tmax XT
    XT6N
    4
    800A
    -
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Siemens
    SENTRON
    3VA1
    3
    400A
    55 kA
    690V
    500V
    -
    138mm
    110mm
    248mm
    Extended product life, Saves energy
    Yes
    -
    ABB
    XT2L
    1SDA06
    3
    2A
    -
    -
    -
    Fixed
    -
    -
    -
    Designed for disassembly
    Yes
    -
    ABB
    XT4H
    1SDA06
    4
    250A
    -
    -
    -
    Fixed
    -
    -
    -
    Designed for disassembly
    Yes
    -
    Siemens
    SENTRON
    3VA2
    4
    40A
    85 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    Siemens
    SENTRON
    3VA2
    3
    100A
    200 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    ABB
    SACE Tmax T
    T4N
    3
    320A
    70 kA
    690V
    -
    Fixed
    103.5mm
    105mm
    205mm
    -
    -
    -
    Schneider Electric
    PowerPact
    BJF
    2
    80A
    65 kA
    -
    -
    Clip-On
    -
    -
    -
    -
    -
    -
    Siemens
    SENTRON
    3VA5
    3
    70A
    10 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Siemens
    SENTRON
    3VA5
    2
    45A
    25 kA
    -
    -
    Cable Mount, Panel Mount
    -
    -
    -
    -
    -
    -
    Siemens
    SENTRON
    3VA6
    3
    400A
    65 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    Siemens
    SENTRON
    3VA1
    3
    20A
    25 kA
    -
    -
    Fixed
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    Schneider Electric
    ComPacT
    NSX
    3
    40A
    -
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Eaton
    Eaton Moeller series NZM
    NZM
    4
    125A
    5 kA
    -
    -
    Plug In
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    -
    -
    -
    277 V, 208 → 240 V, 220 → 240V
    250V
    Clip-On
    8mm
    -
    -
    -
    Yes
    Green Premium
    Schneider Electric
    ComPacT NSX
    C25N
    3
    200A
    -
    -
    -
    Fixed
    -
    -
    -
    -
    Yes
    Green Premium
    Schneider Electric
    TCE
    LV83
    -
    400 → 600A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SENTRON
    3VA1
    3
    250A
    55 kA
    690V
    500V
    -
    105mm
    70mm
    158mm
    Extended product life, Saves energy
    Yes
    -
    ABB
    SACE Tmax XT
    XT1B
    3
    80A
    25 kA
    690V
    500V
    Fixed
    70mm
    76.2mm
    130mm
    -
    -
    -
    Siemens
    SENTRON
    3VA1
    2
    160A
    36 kA
    -
    -
    DIN Rail
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    페이지 당 결과 수