최근 검색 기록

    MCCBs

    Molded Case Circuit Breakers (MCCBs) are protective devices used to interrupt and protect electrical circuits from overcurrent and short-circuits. MCCBs are electrical devices that can be used to protect a wide range of electrical systems and equipment.

    They are commonly used in low and medium-voltage applications and can handle higher levels of current than Miniature Circuit Breakers (MCBs). MCCBs typically have a rated current of 10 amps to 2,500 amps, and a breaking capacity of up to 200 kA.

    How does an MCCB work?

    An MCCB consists of a current-carrying bimetallic strip, a magnetic trip element, and a mechanical latching mechanism. When the current flowing through the MCCB exceeds the set limit, the bimetallic strip heats up and bends, causing the latch to release and trip the breaker. The magnetic trip element senses the magnetic field produced by a high fault current and trips the breaker.

    Difference between an MCB and an MCCB

    MCBs are miniature circuit breakers designed to protect low-current circuits up to 125 amps. They typically have a breaking capacity of up to 10 kA and are designed to trip quickly in the event of a short circuit or overload. MCBs are commonly used in residential and commercial buildings to protect individual circuits, such as lighting and power circuits.

    MCCBs, on the other hand, are designed to handle higher levels of current (depending on which current rating you buy) and can protect larger electrical systems and equipment. They have a higher breaking capacity than MCBs.

    Typical applications

    MCCBs are commonly used in a wide range of applications, including:

    • Industrial plants: MCCBs are used to protect motors, transformers, and other equipment in industrial plants.
    • Data centres: MCCBs are used to protect power distribution systems in data centres.
    • Commercial buildings: MCCBs are used to protect lighting and power circuits in commercial buildings.
    • Hospitals: MCCBs are used to protect critical equipment in hospitals, such as MRI machines and X-ray machines.

    10197 표시되는 제품 MCCBs

    • RS 제품 번호 147-298
    • 제조사 부품 번호 3VA5220-6GF41-0AA0
    개당
    ₩3,524,078.80
    Siemens
    SENTRON
    3VA5
    4
    200A
    10 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    개당
    ₩5,023,329.92
    Schneider Electric
    ComPacT
    C11F
    4
    100A
    36 KA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 249-346
    • 제조사 부품 번호 3VA6560-5JT36-2AA0
    개당
    ₩9,237,492.80
    Siemens
    SENTRON
    3VA6
    3
    600A
    35 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 257-289
    • 제조사 부품 번호 3VA5340-5EC41-2AA0
    개당
    ₩4,217,460.40
    Siemens
    SENTRON
    3VA5
    4
    400A
    35 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 249-883
    • 제조사 부품 번호 3VA6560-5JT36-0AA0
    개당
    ₩8,403,449.60
    Siemens
    SENTRON
    3VA6
    3
    600A
    35 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 249-132
    • 제조사 부품 번호 3VA6610-6HM42-0AA0
    개당
    ₩15,201,736.40
    Siemens
    Sentron
    3VA6
    4
    1kA
    35 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 271-9662
    • 제조사 부품 번호 3VA11104FF460AA0
    개당
    ₩1,099,179.60
    Siemens
    SENTRON
    3VA1
    4
    100A
    36 kA
    -
    -
    Fixed
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    Better World
    • RS 제품 번호 270-3654
    • 제조사 부품 번호 3VA2025-6JP42-0AA0
    개당
    ₩5,235,048.00
    Siemens
    SENTRON
    3VA2
    4
    25A
    85 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    Better World
    • RS 제품 번호 236-6769
    • 제조사 부품 번호 1SDA068485R1 XT4S 250 Ekip LSI 250A FF
    개당
    ₩3,178,910.80
    ABB
    Tmax XT
    1SDA06
    3
    250A
    -
    -
    -
    Fixed
    -
    -
    -
    Designed for disassembly
    Yes
    -
    • RS 제품 번호 232-0218
    • 제조사 부품 번호 1SDA066818R1 XT1B 160 TMD 100A FF
    개당
    ₩717,389.20
    ABB
    SACE Tmax XT
    XT1B
    4
    100A
    25 kA
    690V
    500V
    Fixed
    70mm
    101.6mm
    130mm
    -
    -
    -
    • RS 제품 번호 341-596
    • 제조사 부품 번호 BJF36040
    개당
    ₩2,173,810.16
    Schneider Electric
    PowerPact
    BJF
    3
    40A
    65 kA
    -
    -
    Clip-On
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 147-593
    • 제조사 부품 번호 3VA5190-4EC41-0AA0
    개당
    ₩927,949.20
    Siemens
    SENTRON
    3VA5
    4
    90A
    5 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 209-7035
    • 제조사 부품 번호 3VA2010-5HN42-0AA0
    개당
    ₩1,556,320.40
    Siemens
    SENTRON
    3VA2
    4
    100A
    55 kA
    690V
    -
    -
    140mm
    86mm
    181mm
    Concentrated or compact solution, Extended product life
    Yes
    -
    Better World
    • RS 제품 번호 874-4200
    • 제조사 부품 번호 3VA1116-4ED36-0AA0
    개당
    ₩1,222,827.20
    Siemens
    SENTRON
    3VA
    3
    160A
    36 kA
    690V
    500V
    Fixed
    76.2mm
    130mm
    88mm
    Extended product life, Saves energy
    Yes
    -
    • RS 제품 번호 231-413
    • 제조사 부품 번호 113583 NZMH3-4-A500/320-AVE
    개당
    ₩7,919,099.56
    Eaton
    Eaton Moeller NZM
    -
    4
    500A
    9 kA
    -
    -
    Withdrawable
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 237-5959
    • 제조사 부품 번호 1SDA054246R1 T4V250 FF TMA 80A
    개당
    ₩1,788,611.32
    ABB
    Tmax
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 260-236
    • 제조사 부품 번호 3VA6225-8JQ41-2AA0
    개당
    ₩7,695,291.20
    Siemens
    SENTRON
    3VA6
    4
    250A
    150 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    • RS 제품 번호 260-7998
    • 제조사 부품 번호 C25V32M150
    개당
    ₩4,527,040.00
    Schneider Electric
    ComPacT
    NSX
    3
    150A
    -
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 250-4247
    • 제조사 부품 번호 1SDA054545R1
    개당
    ₩8,195,933.32
    ABB
    -
    1SDA05
    3
    630A
    -
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 270-3512
    • 제조사 부품 번호 3VA1450-6GF42-0AA0
    개당
    ₩10,407,022.00
    Siemens
    SENTRON
    3VA1
    4
    500A
    70 kA
    -
    -
    Fixed
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    페이지 당 결과 수