Eaton, DILER, Eaton Moeller Molded Case Circuit Breaker 6A, DIN Rail
- RS 제품 번호:
- 248-178
- 제조사 부품 번호:
- 051779 DILER-22(400V50HZ,440V60HZ)
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩98,300.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩98,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-178
- 제조사 부품 번호:
- 051779 DILER-22(400V50HZ,440V60HZ)
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Range | DILER | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, EN 60947-5-1, CSA File No.:012528 CE, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 | |
| Width | 45mm | |
| Depth | 52mm | |
| Height | 58mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Range DILER | ||
Product Type Molded Case Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 6A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CSA, VDE 0660, UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, EN 60947-5-1, CSA File No.:012528 CE, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 | ||
Width 45mm | ||
Depth 52mm | ||
Height 58mm | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller DILER Contactor Relay is engineered for versatility and reliability in electrical control applications. Designed to operate at 400 V for 50 Hz and 440 V for 60 Hz, this robust device features a dual voltage system, enhancing its functionality across various settings. The relay offers a compact design and features normally open and normally closed contacts, making it ideal for diverse wiring configurations. With an impressive operational lifespan of up to 10 million operations, it ensures prolonged service and exceptional performance. Moreover, its patented safety features, including finger-proof terminals, place a premium on user safety, thus making it a dependable choice for modern industrial applications.
Compact dimensions for space-efficient installations
Designed to meet rigorous EN standards for enhanced safety
Interlocked opposing contacts for optimised performance
Suitable for a wide range of operating temperatures, ensuring reliability under varying conditions
DIN-rail mounting capabilities simplify installation processes
Offers shock resistance to ensure durability in challenging environments
Low power consumption during operation to enhance energy efficiency
Certified for multiple standards, including CSA and UL, signifying its high quality and reliability
관련된 링크들
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Fixed, DIN Rail
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Breaking Capacity 200 kA, Fixed
- Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A, Breaking Capacity 25 kA, Fixed
- Eaton, Moeller, 119363 Molded Case Circuit Breaker 3-Pole 15000A, Breaking Capacity 600 A, Built-In