Digital Isolator ICs, Galvanic Isolators | RS
최근 검색 기록

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    466 표시되는 제품 Digital Isolator ICs

    NVE
    -
    4
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    4.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Texas Instruments
    25Mbps
    1
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    150Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    5.5V
    7.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    -
    3.8 mA dc
    2.5 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    onsemi
    20Mbps
    2
    SOIC16W
    2.5 → 5.5V
    12.4 mA
    -
    -
    16
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    7.8 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Infineon
    40Mbps
    4
    PG-DSO-16
    6.5V
    32 mA
    5.7 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2500 V ac
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.64mm
    2.67mm
    Skyworks Solutions Inc
    1Mbps
    6
    SOIC
    -
    9.1 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    10 μA
    3000 Vrms
    2ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2500 V ac
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    8.6 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    150Mbps
    2
    SOIC-8 NB
    -
    -
    3.75 KV
    -
    8
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수