Digital Isolator ICs, Galvanic Isolators | RS
최근 검색 기록

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    460 표시되는 제품 Digital Isolator ICs

    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    10.5 mA
    3.75 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    12.3 mA
    1 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    10Mbps
    2
    SOIC
    -
    7.6 mA
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    NVE
    -
    2
    -
    7V
    15 μA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    6.6 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Wurth Elektronik
    150Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    5.5V
    12.3 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Texas Instruments
    25Mbps
    1
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    -
    7.4 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    NVE
    110Mbps
    2
    MSOP
    7V
    10 μA
    2500 Vrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    3.1mm
    1.1mm
    3.1mm
    Texas Instruments
    100Mbps
    4
    SSOP
    5.5V
    13.4 mA
    5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    150Mbps
    4
    SOIC
    -
    10 μA
    4243 Vrms
    2.3ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    5.5V
    6.8 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    10Mbps
    2
    SOIC
    -
    7.6 mA
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.5mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    4
    NB SOIC
    -
    -
    3.75 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수