Digital Isolator ICs, Galvanic Isolators | RS
최근 검색 기록

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    466 표시되는 제품 Digital Isolator ICs

    Texas Instruments
    -
    4
    -
    5V
    10 μA
    2.5 kVrms
    2ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.63mm
    2.65mm
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbit/s
    3
    SOIC W
    -
    5.9 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    303 mA
    2500 Vrms
    -
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Texas Instruments
    25Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NVE
    -
    1
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    STMicroelectronics
    100 Mbps
    2
    SO8
    7V
    2 mA
    1.2 kV
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    6
    SOIC
    -
    9.1 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    7.1 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    6
    NB SOIC
    -
    -
    3.75 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    onsemi
    50Mbit/s
    2
    -
    5.5V
    145 mA
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    150Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -40°C
    +125°C
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    -
    6.6 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    110Mbps
    2
    MSOP
    7V
    10 μA
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    3.1mm
    1.1mm
    3.1mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    4.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    페이지 당 결과 수