A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
제품 비교 제품 세부 사항 |
|---|
일시적 품절
Subtotal (1 unit) ₩5,753,388.00 ₩5,753,388.00/unit | MOXA | Device Server | Server | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | 921.6kbps |
마지막 RS 재고
Subtotal (1 unit) ₩4,800,940.00 ₩4,800,940.00/unit | MOXA | Device Server | Terminal Server | - | Linux, UNIX, QNX 4.25, Windows, Solaris 10, SCO UNIX, Mac 14, Windows Vista, FreeBSD, Windows 11, Windows XP, Windows Server 2022, QNX 6, Mac 10 | 16 | -40°C | 10/100 BaseT(X) Ports (RJ45 Connector) | 85°C | WEEE, Vibration IEC 60068-2-6, EMC EN 55032/35, EMS IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A, NEMA TS2, CRoHS, Safety UL 60950-1, Freefall IEC 60068-2-34, Telcordia (Bellcore) TR/SR, RoHS, | 921.6kbps |
재고있음
Subtotal (1 unit) ₩547,000.00 ₩547,000.00/unit | Exsys | Serial Device Server | Server | 12 V | Windows NT, Windows | 5 | 0°C | RJ45 | 55°C | CE | - |
일시적 품절
Subtotal (1 unit) ₩3,434,910.00 ₩3,434,910.00/unit | MOXA | Device Server | Server | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | 921.6kbps |
재고있음
Subtotal (1 unit) ₩416,376.00 ₩416,376.00/unit | Exsys | Device Server | Server | 24V | Windows 7 | 2 | 0°C | RJ45 | 60°C | CE | 1000Mbps |
제조사가 재고 비축중
Subtotal (1 unit) ₩3,028,120.00 ₩3,028,120.00/unit | MOXA | Device Server | Industrial Device Servers | - | Android, UNIX, Mac OS, FreeBSD, Mac 10, SCO UNIX, Solaris 10, QNX 4.25, QNX 6, Windows, Linux | 2 | -40°C | M12 D Coded 4 Pin Female | 75°C | CRoHS, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, RoHS, IEC 60068-2-6, IEC 61000-4-4, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-6, IEC 61000-4-5, EN 50121-4, UL 60950-1, EN 55032/35, EN 501 | 921.6kbps |
마지막 RS 재고
Subtotal (1 unit) ₩87,880.00 ₩87,880.00/unit | WIZnet Inc | Serial Device Server | - | 5 V | Windows | 1 | 0°C | RS232 | 80°C | RoHS Compliant | 230kbps |
일시적 품절
Subtotal (1 unit) ₩5,166,634.00 ₩5,166,634.00/unit | MOXA | Device Server | Server | 48 V dc | Windows | 32 | -10°C | 8 Pin RJ45 | 60°C | RoHS | 921.6kbps |
일시적 품절
Subtotal (1 unit) ₩6,498,392.00 ₩6,498,392.00/unit | MOXA | Device Server | Server | 48 V dc | Windows | 32 | -40°C | 8 Pin RJ45 | 75°C | RoHS | 921.6kbps |
제조사가 재고 비축중
Subtotal (1 unit) ₩6,723,900.00 ₩6,723,900.00/unit | MOXA | Device Server | Combo Device Servers | 110 → 220 V ac/dc | Solaris 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Android 3.1, FreeBSD, Mac 10, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 6, Windows, UNIX, SCO UNIX | 4 | -40°C | 8 Pin RJ45 | 85°C | NERC CIP, CRoHS, IEEE 1613, RoHS, EN 61010-2-201, EN 61000-6-2/-6-4, IEC 61000-4-2/3/4/5/6/8/11, IEC 60068-2-2/-14/-27/-6/-64, FCC Part 15B Class A, UL/cUL Class I Division 2 Groups A/B/C/D, UL 61 | 921.6kbps |
제조사가 재고 비축중
Subtotal (1 unit) ₩3,061,780.00 ₩3,061,780.00/unit | MOXA | Device Server | Combo Device Servers | 12 → 48 V | FreeBSD, Windows, Windows 95/98/ME/NT/2000, UNIX, Mac 10, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows XP, Solaris 10, QNX 4.25, Android 3.1, Mac 10.12/10.13/10.14/10.15, SCO UNIX, QNX 6, Linu | 4 | -40°C | 8 Pin RJ45 | 75°C | IEC 60950-1, EN 60950-1, CISPR 32, IEEE 802.3u, IEEE 802.1X, IEC 61000-4-2, IEC 61000-4-8, IEC 60068-2-1, IEEE 802.3x, IEC 61000-4-5, IEEE 802.3, IEC 61000-4-6, IEC 60068-2-6, IEEE 802.3ad, IE | 921.6kbps |
제조사가 재고 비축중
Subtotal (1 unit) ₩10,078,080.00 ₩10,078,080.00/unit | MOXA | Device Server | Combo Device Servers | - | Solaris 10, QNX 6, FreeBSD, Windows, QNX 4.25, Android 3.1, Linux, Windows XP, UNIX, Mac 10, SCO UNIX, Windows 2008 R2/2012/2012 R2 | 8 | -40°C | 10 Pin RJ45 (19200), GND, 8, RxD, RS232, 1 | 85°C | IEEE 802.1p, IEEE 802.1X, IEC 61000-4-11, IEC 61000-4-5, Telcordia SR332, IEC 60068-2-2, IEC 61000-4-3, IEEE 802.3u, NERC CIP, IEEE 802.1w, IEEE 802.3ad, IEEE 1613, IEC 61000-4-6, IEC 61000-4-8 | 921.6kbps |
일시적 품절
Subtotal (1 unit) ₩3,505,234.00 ₩3,505,234.00/unit | MOXA | Device Server | Server | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | 921.6kbps |
제조사가 재고 비축중
Subtotal (1 unit) ₩4,081,440.00 ₩4,081,440.00/unit | MOXA | Device Server | Industrial Device Servers | 12 → 48 V | Linux, QNX 6, FreeBSD, SCO UNIX, Windows, UNIX, Android, Mac OS, Solaris 10, Mac 10, QNX 4.25 | 4 | -40°C | M12 D Coded 4 Pin Female | 75°C | Telcordia (Bellcore) Standard TR/SR, FCC Part 15B Class A, RoHS, IEC 61000-4-8, UL 60950-1, IEC 61000-4-2, IEC 61000-4-5, EN 50155, EN 50121-4, CISPR 32, IEC 61000-4-3, IEC 61000-4-4, WEEE, CRo | 921.6kbps |
재고있음
Subtotal (1 unit) ₩397,160.00 ₩397,160.00/unit | Aten | Serial Device Server | - | - | - | - | - | - | - | - | - |
재고있음
Subtotal (1 unit) ₩302,000.00 ₩302,000.00/unit | Exsys | Serial Device Server | Server | 12 V | Windows XP/Vista/7/8/10/11 | - | -40°C | - | 80°C | No | 921.6kbps |
제조사가 재고 비축중
Subtotal (1 unit) ₩5,613,620.00 ₩5,613,620.00/unit | MOXA | Device Server | Combo Device Servers | - | Linux, Windows 2008 R2/2012/2012 R2/2016/2019-x64, UNIX, QNX 6, Solaris 10, Windows 95/98/ME/NT/2000, Windows XP, Android 3.1, FreeBSD, Mac 10, Windows, QNX 4.25, SCO UNIX | 4 | -40°C | 8 Pin RJ45 | 85°C | CRoHS, IEC 60068-2-27, IEC 60068-2-6, Telcordia SR332, IEC 60068-2-14, IEC 61000-4-5, IEC 61000-4-8, IEC 61850-3, IEC 61000-4-3, UL/cUL Class I Division 2 Groups A/B/C/D, FCC Part 15B Class A, IE | 921.6kbps |
제조사가 재고 비축중
Subtotal (1 unit) ₩8,571,820.00 ₩8,571,820.00/unit | MOXA | Device Server | Combo Device Servers | - | Solaris 10, QNX 6, FreeBSD, Windows 95/98/ME/NT/2000, SCO UNIX, Android 3.1, Windows 2008 R2/2012/2012 R2, UNIX, Windows, Mac 10, Windows XP, QNX 4.25, Linux | 8 | -40°C | GND, RS232, RxD, 1, 10 Pin RJ45 (19200), 8 | 85°C | RoHS, IEEE 802.3ad, FCC Part 15B Class A, CRoHS, IEEE 802.1p, IEEE 802.1X, IEEE 802.3u, EN 61010-2-201, IEEE 802.3, IEEE 802.1w, UL 61010-2-201, IEC 62443, IEEE 1588v2, Telcordia SR332, NERC C | 921.6kbps |
일시적 품절
Subtotal (1 unit) ₩5,177,592.00 ₩5,177,592.00/unit | MOXA | Device Server | Server | 48 V dc | Windows | 32 | -10°C | 8 Pin RJ45 | 60°C | RoHS | 921.6kbps |
일시적 품절
Subtotal (1 unit) ₩4,509,516.00 ₩4,509,516.00/unit | MOXA | Device Server | Server | 48 V dc | Windows | 8 | -40°C | 8 Pin RJ45 | 75°C | RoHS | 921.6kbps |