A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
제품 비교 제품 세부 사항 |
|---|
제조사가 재고 비축중
Subtotal (1 unit) ₩3,061,420.00 ₩3,061,420.00/unit | Siemens | Serial Device Server | - | - | - | - | 1 | - | - | - | No | - | 12Mbps | - | - |
재고있음
Subtotal (1 unit) ₩468,360.00 ₩468,360.00/unit | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | 921.6 | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩1,698,920.00 ₩1,698,920.00/unit | Phoenix Contact | Serial Device Server | Serial Device Server | - | 24 V | Windows | - | -40°C | RJ45 | 70°C | REACH, RoHS, CE, UL | - | 100Mbps | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩2,897,600.00 ₩2,897,600.00/unit | Siemens | Device Server | Server | - | 24 V dc | - | - | - | USB, KNX TP, RJ45 | - | No | - | 12Mbps | - | - |
재고있음
Subtotal (1 unit) ₩574,020.00 ₩574,020.00/unit | Exsys | Serial Device Server | Server | - | 12 V | Windows XP/Vista/7/8/10/11 | - | 0°C | - | 55°C | No | - | 921.6kbps | - | - |
일시적 품절
Subtotal (1 unit) ₩2,030,954.00 ₩2,030,954.00/unit | MOXA | Serial Device Server | - | - | 48 V | Linux, Mac OS, QNX, UNIX, Windows | 1 | 0°C | DB9, RJ45 | 60°C | WEEE | - | 921.6kbps | - | - |
현재 이용 불가
Subtotal (1 unit) ₩4,221,220.00 ₩4,221,220.00/unit | MOXA | Device Server | Terminal Server | - | - | Windows 11, Windows Server 2022, Linux, Windows, Mac 14, Windows Vista, SCO UNIX, Mac 10, FreeBSD, Solaris 10, UNIX, Windows XP, QNX 4.25, Android 3.1 | 16 | -40°C | 8 Pin RJ45 | 85°C | -3, Telcordia (Bellcore) Standard TR/SR, -6, -2-34, FCC Part 15B Class A, CISPR 32, -4, NEMA TS2, UL 60950-1, -11, RoHS, CRoHS, WEEE, IEC 61000-4-2, EN 55032/35, -8, IEC 60068-2-6, -5 | - | 921.6kbps | - | - |
일시적 품절
Subtotal (1 unit) ₩3,757,950.00 ₩3,757,950.00/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩12,195,160.00 ₩12,195,160.00/unit | MOXA | Device Server | Combo Device Servers | - | - | Android 3.1, Solaris 10, QNX 4.25, QNX 6, Windows 95/98/ME/NT/2000, SCO UNIX, UNIX, FreeBSD, Mac 10, Windows 2008 R2/2012/2012 R2, Windows, Windows XP, Linux | 16 | -40°C | GND, RxD, 10 Pin RJ45 (19200), 1, RS232, 8 | 85°C | Telcordia SR332, CRoHS, IEEE 802.1w, IEEE 802.3ad, IRIG-B, IEEE 802.1q, RoHS, IEC 61850-3, IEEE 1613, CISPR 32, IEC 62443, FCC Part 15B Class A, IEEE 1588v2, IEC 60068-2-2/2-14/2-27/2-6/2-64, | - | 921.6kbps | - | - |
일시적 품절
Subtotal (1 unit) ₩4,276,588.00 ₩4,276,588.00/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 8 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩6,723,900.00 ₩6,723,900.00/unit | MOXA | Device Server | Combo Device Servers | - | 110 to 220 V ac/dc | Mac 10.12/10.13/10.14/10.15, FreeBSD, Linux, Android 3.1, Windows XP, Windows 95/98/ME/NT/2000, QNX 6, UNIX, Solaris 10, SCO UNIX, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Mac 10, QNX 4.2 | 4 | -40°C | 8 Pin RJ45 | 85°C | Telcordia SR332, IEEE 1613, IEC 60068-2-2/14/27/6/64, IEC 61850-3, EN 61010-2-201, RoHS, UL/cUL Class I Division 2 Groups A/B/C/D, IEC 61000-4-2/3/4/5/6/8/11, CISPR 32, CRoHS, WEEE, UL 61010-2-20 | - | 921.6kbps | - | - |
재고있음
Subtotal (1 unit) ₩400,240.00 ₩400,240.00/unit | Brainboxes | Device Server Serial Device Server | Server | - | 5 to 30 V dc | Windows 2000, Windows 7, Windows Server 2003, Windows Server 2008, Windows Vista, Windows XP | 2 | 0°C | 10/100 Base-Tx Ethernet | 55°C | AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA | - | 1Mbps | - | - |
일시적 품절
Subtotal (1 unit) ₩3,733,786.00 ₩3,733,786.00/unit | MOXA | Device Server | Server | - | 48 V dc | Windows | 16 | -10°C | 8 Pin RJ45 | 60°C | RoHS | - | 921.6kbps | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩1,981,220.00 ₩1,981,220.00/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Solaris 10, Android, FreeBSD, QNX 6, UNIX, Linux, QNX 4.25, Windows, Mac 10, SCO UNIX, Mac OS | 1 | -40°C | M12 D Coded 4 Pin Female, M12 A Coded 5 Pin Male, DB9 Male | 75°C | IEC 61000-4-6, IEC 61000-4-2, EN 55032/35, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-3, EN 50155, CRoHS, EN 50121-4, IEC 61000-4-4, FCC Part 15B Class A, IEC 60068-2-6, RoH | - | 921.6kbps | - | - |
재고있음
Subtotal (1 unit) ₩594,530.00 ₩594,530.00/unit | Exsys | Device Server | Server | - | 24V | Windows 7 | 4 | 0°C | USB 2.0 | 60°C | CE | - | 1000Mbps | - | - |
재고있음
Subtotal (1 unit) ₩932,230.00 ₩932,230.00/unit | MOXA | Serial Device Server | - | - | 48 V | Linux, Mac OS, QNX, UNIX, Windows | 1 | 0°C | DB9, RJ45 | 55°C | WEEE | - | 921.6kbps | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩4,216,020.00 ₩4,216,020.00/unit | MOXA | Device Server | Combo Device Servers | - | 12 to 48 V | Mac 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Windows, Mac 10.12/10.13/10.14/10.15, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Solaris 10, QNX 6, Android 3.1, QNX 4.25, SCO UNIX, FreeBSD, UNI | 4 | -40°C | 8 Pin RJ45 | 75°C | EN 55032/24, IEEE 802.1X, IEEE 802.3ad, IEC 61000-4-3, IEC 60068-2-6, UL 508, CISPR 32, FCC Part 15B Class A, IEEE 802.3u, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, Class I Division 2, | - | 921.6kbps | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩2,885,740.00 ₩2,885,740.00/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Linux, QNX 6, Solaris 10, SCO UNIX, Mac 10.12/10.13/10.14/10.15, QNX 4.25, Mac 10, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows Server 2022, FreeBSD, Windows XP, Windows, Windows 95/98/ME/NT/20 | 1 | -40°C | DB9 Male, M12 D Coded 4 Pin Female, M12 A Coded 5 Pin Male | 75°C | RoHS, IEC 61000-4-4, Telcordia (Bellcore) Standard TR/SR, EN 55032/35, IEC 61000-4-3, IEC 61000-4-8, EN 50121-4, FCC Part 15B Class A, WEEE, IEC 61000-4-2, EN 50155, UL 60950-1, CRoHS, IEC 6100 | - | 921.6kbps | - | - |
재고있음
Subtotal (1 unit) ₩943,366.00 ₩943,366.00/unit | MOXA | Serial Device Server | - | - | 48 V | Linux, Mac OS, QNX, UNIX, Windows | 1 | 0°C | DB9, RJ45 | 60°C | WEEE | - | 921.6kbps | - | - |
제조사가 재고 비축중
Subtotal (1 unit) ₩5,613,620.00 ₩5,613,620.00/unit | MOXA | Device Server | Combo Device Servers | - | 110 to 220 V ac/dc | Windows 2008 R2/2012/2012 R2/2016/2019-x64, Android 3.1, FreeBSD, Mac 10, Windows XP, Mac 10.12/10.13/10.14/10.15, QNX 4.25, QNX 6, SCO UNIX, Solaris 10, UNIX, Linux, Windows, Windows 95/98/ME/NT/200 | 4 | -40°C | 8 Pin RJ45 | 85°C | IEC 61000-4-8, EN 61000-6-2/-6-4, IEEE 1613, IEC 61000-4-3, IEC 61000-4-6, IEC 60068-2-14, IEC 60068-2-2, IEC 60068-2-6, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-11, Telcordia SR332, UL 61010- | - | 921.6kbps | - | - |