Exsys Serial Device Server 5
- RS 제품 번호:
- 285-7506
- Distrelec 제품 번호:
- 125-76-047
- 제조사 부품 번호:
- EX-6002
- 제조업체:
- Exsys
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 285-7506
- Distrelec 제품 번호:
- 125-76-047
- 제조사 부품 번호:
- EX-6002
- 제조업체:
- Exsys
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Exsys | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows, Windows NT | |
| Nominal Supply Voltage | 7/24 V | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Exsys | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows, Windows NT | ||
Nominal Supply Voltage 7/24 V | ||
Number of Ports 5 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The USB Server is a powerful solution for sharing up to 4 USB 2.0 peripheral devices over your existing home or office network. It allows you to access USB devices remotely as if they were directly connected to your local PC, making it ideal for home offices, small offices, and industrial applications. With a high-speed data transfer rate of up to 480Mbps for USB 2.0 and 10/100/1000Mbps for Ethernet, this USB server offers seamless connectivity and flexibility for various applications.
Shares up to 4 USB 2.0 peripheral devices over IP network
Supports High speed USB devices such as printers, scanners, and USB drives
Intuitive GUI for easy configuration and firmware upgrade
Supports fix IP and DHCP client for flexible network setup
No restriction on distance for USB peripheral devices within the network
Suitable for MFP, USB printers, scanners, flash drives, memory card readers, keyboards, and mice
Can be controlled via TCP/IP or USB 2.0, but not simultaneously
관련된 링크들
- Exsys Serial Device Server 5
- Exsys Serial Device Server
- Exsys Serial Device Server, 921.6 Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 2, 1000 Mbps Baud Rate