MOXA Device Server 4, 921.6 kbps Baud Rate
- RS 제품 번호:
- 633-724
- 제조사 부품 번호:
- NPort 5450AI-M12-CT
- 제조업체:
- MOXA
Subtotal (1 unit)*
₩4,081,440.00
제조사가 재고 비축중
- 2027년 5월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,081,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 633-724
- 제조사 부품 번호:
- NPort 5450AI-M12-CT
- 제조업체:
- MOXA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Industrial Device Servers | |
| Operating System | Linux, QNX 6, FreeBSD, SCO UNIX, Windows, UNIX, Android, Mac OS, Solaris 10, Mac 10, QNX 4.25 | |
| Nominal Supply Voltage | 12 → 48 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | M12 D Coded 4 Pin Female | |
| Standards/Approvals | Telcordia (Bellcore) Standard TR/SR, FCC Part 15B Class A, RoHS, IEC 61000-4-8, UL 60950-1, IEC 61000-4-2, IEC 61000-4-5, EN 50155, EN 50121-4, CISPR 32, IEC 61000-4-3, IEC 61000-4-4, WEEE, CRoHS, IEC 61000-4-6 | |
| Maximum Baud Rate | 921.6kbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 MOXA | ||
Product Type Device Server | ||
Accessory Type Industrial Device Servers | ||
Operating System Linux, QNX 6, FreeBSD, SCO UNIX, Windows, UNIX, Android, Mac OS, Solaris 10, Mac 10, QNX 4.25 | ||
Nominal Supply Voltage 12 → 48 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port M12 D Coded 4 Pin Female | ||
Standards/Approvals Telcordia (Bellcore) Standard TR/SR, FCC Part 15B Class A, RoHS, IEC 61000-4-8, UL 60950-1, IEC 61000-4-2, IEC 61000-4-5, EN 50155, EN 50121-4, CISPR 32, IEC 61000-4-3, IEC 61000-4-4, WEEE, CRoHS, IEC 61000-4-6 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe 4-port serial device server designed to connect RS-232/422/485 equipment to Ethernet networks in harsh industrial and transportation environments. With M12 connectors for both Ethernet and power input, it ensures secure, vibration-resistant connections ideal for rolling stock and wayside applications. Its compliance with EN 50155 and EN 50121-4 standards guarantees reliable performance under extreme conditions, including shock, surge, and temperature fluctuations.
Speedy 3 step web based configuration
COM port grouping and UDP multicast applications
Real COM and TTY drivers
IP40 metal housing
CE compliant
관련된 링크들
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,