MOXA Device Server 16, 921.6 kbps Baud Rate

Subtotal (1 unit)*

₩4,800,940.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩4,800,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
633-727
제조사 부품 번호:
NPort 6650-16-HV-T
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

Device Server

Accessory Type

Terminal Server

Operating System

Linux, UNIX, QNX 4.25, Windows, Solaris 10, SCO UNIX, Mac 14, Windows Vista, FreeBSD, Windows 11, Windows XP, Windows Server 2022, QNX 6, Mac 10

Number of Ports

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Connection Port

10/100 BaseT(X) Ports (RJ45 Connector)

Standards/Approvals

WEEE, Vibration IEC 60068-2-6, EMC EN 55032/35, EMS IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A, NEMA TS2, CRoHS, Safety UL 60950-1, Freefall IEC 60068-2-34, Telcordia (Bellcore) TR/SR, RoHS, EMI CISPR 32

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe Terminal server designed to connect up to 16 serial devices to Ethernet networks. It supports RS-232/422/485 interfaces and offers advanced encryption protocols for secure data transmission. With rugged construction and support for industrial protocols, it's ideal for mission-critical applications in harsh environments.

Supports IPv6

Port buffers for storing serial data when the Ethernet is offline

Nonstandard baud rates supported with high precision

Ethernet redundancy with network module

관련된 링크들