Plastic & Glass Fibre Optic Sensors | RS
최근 검색 기록

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    671 표시되는 제품 Fibre Optic Sensors

    개당
    ₩372,296.40
    Banner
    -
    SPDT Electromechanical Relay
    Plastic
    Mini-style QD
    -
    -
    -
    -
    1.5 W
    -
    IP67
    -
    12 → 250 V ac/dc, 24 → 250 V ac/dc
    -
    -
    -
    • RS 제품 번호 285-2068
    • 제조사 부품 번호 LISTA321800
    개당
    ₩510,645.60
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.8m
    -
    -
    • RS 제품 번호 285-3997
    • 제조사 부품 번호 LL3-DR02
    개당
    ₩180,179.20
    SICK
    370 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M3
    -
    -
    -
    Stainless Steel
    -
    1.013m
    -
    -
    • RS 제품 번호 362-3943
    • 제조사 부품 번호 SME312FP
    개당
    ₩242,764.40
    Banner
    -
    NPN, PNP
    Plastic
    Pre-Wired
    500 μs
    Red LED
    -
    Cable
    -
    1 kHz
    IP67
    -
    10 → 30 V dc
    30.7mm
    -
    12.2mm
    개당
    ₩167,508.00
    Banner
    -
    NPN/PNP
    Plastic
    Glass Fiber Sensor
    1 ms
    -
    -
    -
    10 → 30 Vdc
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    • RS 제품 번호 331-639
    • 제조사 부품 번호 PIL46U
    개당
    ₩92,236.56
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 214-7879
    • 제조사 부품 번호 E32-T11N 5M
    개당
    ₩535,123.20
    Omron
    1000 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    12 → 24 VDC
    -
    -
    -
    • RS 제품 번호 285-4028
    • 제조사 부품 번호 LL3-TA01IR
    개당
    ₩214,132.00
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    M2.6
    -
    -
    -
    Brass
    -
    -
    -
    -
    • RS 제품 번호 215-1684
    • 제조사 부품 번호 ZX-LT010
    개당
    ₩2,239,023.60
    Omron
    500 mm
    -
    Glass
    -
    -
    -
    -
    -
    350 μW
    -
    IP40
    -
    -
    -
    -
    -
    개당
    ₩349,398.00
    Banner
    1100 mm
    PNP, Push Pull
    -
    Cable
    1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.3mm
    IO-Link
    10mm
    • RS 제품 번호 285-4066
    • 제조사 부품 번호 LLSE-R1400111020C2
    개당
    ₩228,532.80
    SICK
    2000 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    • RS 제품 번호 285-1656
    • 제조사 부품 번호 GLL170-P332S03
    개당
    ₩247,069.60
    SICK
    190 mm, 800 mm
    PNP
    -
    -
    250 μs
    LED
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    • RS 제품 번호 215-7166
    • 제조사 부품 번호 E32-E01 10M
    개당
    ₩206,933.48
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 331-248
    • 제조사 부품 번호 IR2.53S
    개당
    ₩459,535.92
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 822-4529
    • 제조사 부품 번호 E32-R21
    개당
    ₩342,291.60
    Omron
    10 → 250 mm, 10 → 370 mm
    NPN, PNP
    Glass
    Wire Lead
    -
    -
    -
    M6
    -
    -
    IP67
    -
    -
    27.8mm
    -
    5 (Dia.)mm
    • RS 제품 번호 285-4056
    • 제조사 부품 번호 LL3-TV05-3
    개당
    ₩147,204.00
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Polyamide
    -
    3.011m
    -
    -
    • RS 제품 번호 215-1500
    • 제조사 부품 번호 E32-T22 2M
    개당
    ₩167,007.92
    Omron
    670 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS 제품 번호 332-056
    • 제조사 부품 번호 DF-G3-PI-Q5
    개당
    ₩459,535.92
    Banner
    -
    PNP
    Glass, Plastic
    Pigtail QD
    5 ms
    -
    -
    -
    840 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    • RS 제품 번호 215-5420
    • 제조사 부품 번호 E3NC-SH100 2M
    개당
    ₩843,612.40
    Omron
    35 mm → 100 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩444,965.92
    Banner
    1100 mm
    PNP
    Glass, Plastic
    Pigtail QD
    50 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    페이지 당 결과 수