SICK Fibre Optic Sensor 190 mm, 800 mm, PNP Output, IP66
- RS 제품 번호:
- 285-1656
- 제조사 부품 번호:
- GLL170-P332S03
- 제조업체:
- SICK
Subtotal (1 unit)*
₩283,880.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩283,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1656
- 제조사 부품 번호:
- GLL170-P332S03
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 190 mm, 800 mm | |
| Output Type | PNP | |
| Response Time | 250μs | |
| Light Source | LED | |
| Switching Frequency | 2kHz | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 55°C | |
| Depth | 10mm | |
| Length | 72.5mm | |
| Width | 33.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Fibre Optic Sensor | ||
Detection Range 190 mm, 800 mm | ||
Output Type PNP | ||
Response Time 250μs | ||
Light Source LED | ||
Switching Frequency 2kHz | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 55°C | ||
Depth 10mm | ||
Length 72.5mm | ||
Width 33.1mm | ||
- COO (Country of Origin):
- CN
Overview
The GLL170 fibber optic sensor is the reliable solution for all detection tasks in combination with the fibbers in the LL3 product family. With its simple operating concept, the sensor is ideal for applications in harsh environments as well as when rapid response times are crucial. Different variants are available to suit all requirements: The GLL170 variant with potentiometer enables quick and easy commissioning thanks to its intuitive operation.
The GLL170T variant with teach-in function features a display for direct sensor feedback and provides solutions for numerous applications with its range of adjustments. With a switching frequency of up to 10 kHz, this sensor can even handle rapid processes with ease.
At a glance
Intuitive operating concept
Rapid response time of 50 μs
Switching threshold adjustment via potentiometer, or teach-in via pushbutton or cable
IP 66 enclosure rating for high degree of ruggedness
PNP/NPN switchover (teach-in variant)
4-digit digital display (teach-in variant)
Variable fixing concept
Various connection types available
Your Benefit
User friendly handling enables fast commissioning
Reliable detection even in rapid processes
Easy to adjust with intuitive potentiometer or teach-in button
Rugged sensor housing enables mounting outside the control cabinet
Sensor parameters can be flexibly adapted to a diverse range of applications (teach-in variant)
Easy monitoring of process parameters (teach-in variant)
Quick and easy mounting on a mounting rail or using the fixing holes on the sensor
Can be combined with fibers from the extensive SICK portfolio to form solutions for numerous applications
Applications
관련된 링크들
- SICK Fibre Optic Sensor 190 mm, 800 mm, PNP Output, IP66
- SICK Fibre Optic Sensor 190 mm, 800 mm, NPN Output, IP66
- SICK Plastic, Glass Fibre Optic Sensor, PNP Output, IP66 30V dc
- SICK Glass, Plastic Fibre Optic Sensor, NPN Output, IP66 30V dc
- SICK Plastic Fibre Optic Sensor, PNP Output, IP66 30V dc
- SICK Plastic, Glass Fibre Optic Sensor, NPN/PNP Output, IP66 30V dc
- SICK Glass, Plastic Fibre Optic Sensor, NPN/PNP Output, IP66 30V dc
- SICK Fibre Optic Sensor 400 mm, 1320 mm, PNP/NPN Output, IP66